5 V ESD Protection Diodes / TVS Diodes

Results: 1.849
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Bourns ESD Protection Diodes / TVS Diodes TVS Diode 5VOLT 17.370In Stock
33.000On Order
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 5 V SMD/SMT 18.3 V 6 V SOD-323-2 17 A 350 W 3 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDSOD323-TxxC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes Bidirectional Ultra Low Cap 21.590In Stock
48.000Expected 9/28/2026
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 5 V SMD/SMT 18.3 V 6 V SOD-323-2 15 A 350 W 1 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDSOD323-TxxLC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes Unidirectional Std Cap 13.468In Stock
60.000On Order
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 13.5 V 6 V SOD-323-2 42 A 500 W 350 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDSOD323-TxxSC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS DIODE 5V 500W BIDIR SOT23 AECQ 9.990In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 5 V SMD/SMT 17 V 6 V SC-59-3 (SOT-23-3) 42 A 500 W 5 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDSOT23-TxxLC-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes Steering Diode 4 Line Array 20.371In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 10 V 6 V SC-59-6 (SOT-23-6) 5.5 A 1.2 pF 30 kV 30 kV - 55 C + 85 C TVS Diodes CDSOT236-0504C Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes Steering Diode 4 Line Array 3.458In Stock
12.000Expected 12/2/2026
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 12 V 6 V SC-59-6 (SOT-23-6) 4.7 A 0.65 pF 30 kV 30 kV - 55 C + 85 C TVS Diodes CDSOT236-0504LC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS Diode Array 5VOLT 7.580In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 5 Channel 5 V SMD/SMT 21 V 6 V SC-59-6 (SOT-23-6) 17 A 350 W 150 pF - 55 C + 150 C TVS Diodes CDSOT236-TxxC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 5volts 800/1600uA 43.5 Amps Bi-Dir 45.482In Stock
140.000On Order
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 5volts 800uA 65.2 Amps Uni-Dir 21.662In Stock
24.000Expected 11/16/2026
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMB (DO-214AA) 65.3 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 5volts 1000uA 326 Amps Uni-Dir 11.555In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 326 A 3 kW - 55 C + 150 C TVS Diodes SMLJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 5volts 1000uA 326 Amps Bi-Dir 9.743In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 326 A 3 kW - 55 C + 150 C TVS Diodes SMLJ Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated ESD Protection Diodes / TVS Diodes ESD Protection Diode with Resistors 6.329In Stock
Min.: 1
Mult.: 1
Max.: 6.373

Unidirectional 1 Channel 5 V SMD/SMT 7.5 V 7.4 V TSOC-6 2 A 40 pF - 40 C + 85 C ESD Suppressors DS9503P Tube
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-VE 0603 USB 2.0 5V 10MoHM 13.575In Stock
10.000Expected 9/11/2026
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 5 V SMD/SMT 30 V 0603 (1608 metric) 0.2 pF 15 kV - 40 C + 85 C ESD Suppressors WE-VE Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVS Super Speed 2.5uA 5VDC 6+1 14.733In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 6 Channel 5 V SMD/SMT 13 V 6 V MSOP-8 0.4 pF - 55 C + 85 C TVS Diodes WE-TVS Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes ESD 5V BI 40.645In Stock
32.000Expected 8/31/2026
Min.: 1
Mult.: 1
: 8.000

Bidirectional 1 Channel 5 V SMD/SMT 6.8 V SOD-923-2 1 pF 8 kV 15 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes ESD 5.0V BI 24.044In Stock
Min.: 1
Mult.: 1
: 18.000

Bidirectional 1 Channel 5 V SMD/SMT 17 V 5 V SOD-882-2 1.8 A 30.6 W 0.95 pF 15 kV 15 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes Bidirectional TVS Diode (ESD Protection Diode), VRWM:+/-5.0 V, CT:0.3-0.45pF, SOD-882(CST2) 22.138In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 5 V SMD/SMT 15 V SOD-882-2 2.5 A 37 W 20 kV 20 kV + 150 C Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD protection diode Standard type 50.486In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel 5 V SMD/SMT 6.5 V SOT-323-3 6 pF 8 kV - 55 C + 125 C ESD Suppressors DF3A6.8 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD Low Capacitance Protection Diode 219.975In Stock
344.000On Order
Min.: 1
Mult.: 1
: 8.000

Unidirectional 2 Channel 5 V SMD/SMT 6.5 V SOT-723-3 6 pF 8 kV - 55 C + 150 C ESD Suppressors DF3A6.8 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes BZA408B/SOT457/SC-74 41.502In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 4 Channel 5 V SMD/SMT 5 V 5.5 V TSOP-6 20 W 75 pF 15 kV 15 kV - 65 C + 150 C TVS Diodes BZA408B Reel, Cut Tape, MouseReel
WeEn Semiconductors ESD Protection Diodes / TVS Diodes ESDALD05UE2/SOT23-3L/REEL 7\" Q1/T1 *STANDARD MARK SMD 75.934In Stock
Min.: 1
Mult.: 1
: 18.000

Unidirectional 2 Channel 5 V SMD/SMT 15 V 6 V SC-59-3 (SOT-23-3) 4 A 60 W 0.8 pF 20 kV 20 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
WeEn Semiconductors ESD Protection Diodes / TVS Diodes ESDALD05UG4/DFN2510/REEL 7\" Q1/T1 *STANDARD MARK SMD 45.616In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 15 V 6 V DFN-2510-10 4 A 60 W 1 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0L4UG/SOT353/UMT5 31.010In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 10 V 6.8 V TSSOP-5 2.5 A 30 W 19 pF 20 kV - 65 C + 105 C ESD Suppressors PESDxL4U Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0L5UY/SOT363/SC-88 23.169In Stock
9.000Expected 8/27/2027
Min.: 1
Mult.: 1
: 3.000

Unidirectional 5 Channel 5 V SMD/SMT 10 V 6.8 V TSSOP-6 2.5 A 25 W 16 pF 20 kV - 65 C + 105 C ESD Suppressors PESDxL5U Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0S1BA/SOD323/SOD2 26.682In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 5 V SMD/SMT 14 V 5.5 V SOD-323-2 12 A 130 W 45 pF 30 kV 15 kV - 65 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel