10 V ESD Protection Diodes / TVS Diodes

Results: 848
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 3kW 10V Hi Rel 5% Bi-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 500
Mult.: 500
: 500

Bidirectional 1 Channel 10 V SMD/SMT 17 V 12.3 V SMC (DO-214AB) 176.5 A 3 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes SMDJ-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes 3kW 10V 5% Bi-Directional Non-Stocked Lead-Time 34 Weeks
Min.: 1
Mult.: 1
: 500

Bidirectional 1 Channel 10 V SMD/SMT 17 V 12.3 V SMC (DO-214AB) 176.5 A 3 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes SMDJ Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 600W 10V Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 2.500

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMB (DO-214AA) 35.3 A 600 W 1.46 nF - 65 C + 150 C TVS Diodes SZ1SMBxxxAT3G AEC-Q101 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 1500W 10V Non-Stocked Lead-Time 17 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMC (DO-214AB) 88.2 A 1.5 kW - 65 C + 150 C TVS Diodes SMC AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 10V AEC-Q101 5% Uni-Directional Non-Stocked Lead-Time 34 Weeks
Min.: 1
Mult.: 1
: 3.000

Unidirectional 10 V SMD/SMT 14.5 V 10.5 V SMB (DO-214AA) 42.1 A 600 W - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 10VR AEC-Q101 5% Uni-Directional Non-Stocked Lead-Time 34 Weeks
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 12.3 V SMB (DO-214AA) 35.3 A 600 W 30 kV 30 kV - 65 C + 175 C TVS Diodes TPSMB-VR AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 10V AEC-Q101 5% Bi-Directional Non-Stocked Lead-Time 34 Weeks
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 10 V SMD/SMT 17 V 12.3 V SMB (DO-214AA) 35.3 A 600 W 30 kV 30 kV - 65 C + 175 C TVS Diodes TPSMB-VR AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 3kW 10V AEC-Q101 5% Uni-Directional Non-Stocked Lead-Time 24 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMC (DO-214AB) 176.5 A 3 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes TPSMD AEC-Q101 Reel
KYOCERA AVX ESD Protection Diodes / TVS Diodes 7.1VAC 10VDC 0.1J 12 0pF 23 V 42V Non-Stocked Lead-Time 15 Weeks
Min.: 10.000
Mult.: 10.000
: 10.000

4 Channel 10 V SMD/SMT 42 V 0612 (1632 metric) 225 pF - 55 C + 125 C TVS Diodes MGUG Reel
YAGEO ESD Protection Diodes / TVS Diodes 3KP, P600, 10V, 17V, BOX Non-Stocked Lead-Time 24 Weeks
Min.: 3.000
Mult.: 300

Unidirectional 1 Channel 10 V Axial 17 V 11.1 V P600-2 176.5 A 3 kW - 55 C + 150 C TVS Diodes 3KP Bulk
YAGEO ESD Protection Diodes / TVS Diodes 3KP, P600, 10V, 17V, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 8.000
Mult.: 800
: 800

Unidirectional 1 Channel 10 V Axial 17 V 11.1 V P600-2 176.5 A 3 kW - 55 C + 150 C TVS Diodes 3KP Reel
YAGEO ESD Protection Diodes / TVS Diodes 3KP, P600, 10V, 17V, BOX Non-Stocked Lead-Time 24 Weeks
Min.: 3.000
Mult.: 300

Bidirectional 1 Channel 10 V Axial 17 V 11.1 V P600-2 176.5 A 3 kW - 55 C + 150 C TVS Diodes 3KP Bulk
YAGEO ESD Protection Diodes / TVS Diodes 3KP, P600, 10V, 17V, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 8.000
Mult.: 800
: 800

Bidirectional 1 Channel 10 V Axial 17 V 11.1 V P600-2 176.5 A 3 kW - 55 C + 150 C TVS Diodes 3KP Reel
YAGEO ESD Protection Diodes / TVS Diodes UND Wkg10V 1CN AXI P600 Bkdn12.3V Non-Stocked Lead-Time 24 Weeks
Min.: 3.000
Mult.: 300

Unidirectional 1 Channel 10 V Axial 17 V 11.1 V P600-2 300 A 5 kW - 55 C + 150 C TVS Diodes 5KP Bulk
YAGEO ESD Protection Diodes / TVS Diodes 5KP, P600, 10V, 17V, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 8.000
Mult.: 800
: 800

Unidirectional 1 Channel 10 V Axial 17 V 11.1 V P600-2 300 A 5 kW - 55 C + 150 C TVS Diodes 5KP Reel
YAGEO ESD Protection Diodes / TVS Diodes BID Wkg10V 1CN AXI P600 Bkdn12.3V Non-Stocked Lead-Time 24 Weeks
Min.: 3.000
Mult.: 300

Bidirectional 1 Channel 10 V Axial 17 V 11.1 V P600-2 300 A 5 kW - 55 C + 150 C TVS Diodes 5KP Bulk
YAGEO ESD Protection Diodes / TVS Diodes 5KP, P600, 10V, 17V, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 8.000
Mult.: 800
: 800

Bidirectional 1 Channel 10 V Axial 17 V 11.1 V P600-2 300 A 5 kW - 55 C + 150 C TVS Diodes 5KP Reel
YAGEO ESD Protection Diodes / TVS Diodes UND Wkg10V 1CH AXI DO204AC2 Bkdn12.3V Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Unidirectional 1 Channel 10 V Axial 17 V 11.1 V DO-15 (DO-204AC) 30 A 500 W - 55 C + 150 C TVS Diodes SA Bulk
YAGEO ESD Protection Diodes / TVS Diodes SA, DO-204AC, 10V, 17V, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 20.000
Mult.: 4.000
: 4.000

Unidirectional 1 Channel 10 V Axial 17 V 11.1 V DO-15 (DO-204AC) 30 A 500 W - 55 C + 150 C TVS Diodes SA Reel
YAGEO ESD Protection Diodes / TVS Diodes BID Wkg10V 1CH AXI DO204AC2 Bkdn12.3V Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Bidirectional 1 Channel 10 V Axial 17 V 11.1 V DO-15 (DO-204AC) 30 A 500 W - 55 C + 150 C TVS Diodes SA Bulk
YAGEO ESD Protection Diodes / TVS Diodes SA, DO-204AC, 10V, 17V, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 20.000
Mult.: 4.000
: 4.000

Bidirectional 1 Channel 10 V Axial 17 V 11.1 V DO-15 (DO-204AC) 30 A 500 W - 55 C + 150 C TVS Diodes SA Reel
YAGEO ESD Protection Diodes / TVS Diodes SAC, DO-204AC, 10V, 16.3V, BOX Non-Stocked Lead-Time 24 Weeks
Min.: 20.000
Mult.: 2.000

Unidirectional 1 Channel 10 V Axial 16.3 V 11.1 V DO-15 (DO-204AC) 500 W - 55 C + 150 C TVS Diodes SAC Bulk
YAGEO ESD Protection Diodes / TVS Diodes SAC, DO-204AC, 10V, 16.3V, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 20.000
Mult.: 4.000
: 4.000

Unidirectional 1 Channel 10 V Axial 16.3 V 11.1 V DO-15 (DO-204AC) 29 A 500 W - 55 C + 150 C TVS Diodes SAC Reel
YAGEO ESD Protection Diodes / TVS Diodes UND Wkg10V 1CH SMD SOD1232 Bkdn11.1V Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SOD-123 11.8 A 200 W 8 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes TVS ESD, SOD-123S, 10V, 17V, Reel Non-Stocked Lead-Time 25 Weeks
Min.: 15.000
Mult.: 3.000
: 3.000

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SOD-123 200 W - 55 C + 150 C ESD Suppressors Reel