5 V ESD Protection Diodes / TVS Diodes

Results: 1.849
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
KYOCERA AVX ESD Protection Diodes / TVS Diodes SMP Diode 0402 5vdc 2.5 pf <12v clamp@1a 249.971In Stock
320.000Expected 10/27/2026
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 5 V SMD/SMT 12 V 5.5 V 0402 (1006 metric) 3 A 2.5 pF 15 kV 15 kV - 55 C + 125 C ESD Suppressors GG Reel, Cut Tape, MouseReel
KYOCERA AVX ESD Protection Diodes / TVS Diodes SMP Diode 0603 5V 2. 5pF <12V Clamp@1a 143.944In Stock
10.000On Order
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 5 V SMD/SMT 12 V 6.7 V 0603 (1608 metric) 3 A 45 W 2.5 pF 15 kV 15 kV - 55 C + 125 C ESD Suppressors GG Reel, Cut Tape, MouseReel
KYOCERA AVX ESD Protection Diodes / TVS Diodes TVS DIODES 26.554In Stock
30.000On Order
Min.: 1
Mult.: 1
: 7.500

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 7 V SMA (DO-214AC) 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
KYOCERA AVX ESD Protection Diodes / TVS Diodes TVS DIODES 12.707In Stock
12.000Expected 11/4/2026
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 7 V SMB (DO-214AA) 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 2Ch Ultra Low Clamp Vltg ESD Solution 18.073In Stock
36.000Expected 10/22/2026
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel 5 V SMD/SMT 14 V 11 V SC-59-6 (SOT-23-6) 1 pF 11 kV - 40 C + 85 C ESD Suppressors TPD2S017 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes TVS ESD, SOT23-6L, 5V, 16V, Reel 13.195In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 5 Channel 5 V SMD/SMT 14 V 6 V SC-59-6 (SOT-23-6) 4 A 600 W 0.8 pF 20 kV 25 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 5V 350mW 28.920In Stock
135.000On Order
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 11 V 6 V SC-59-3 (SOT-23-3) 17 A 300 W 1.6 pF - 55 C + 150 C TVS Diodes DLP05LC Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W 5.0V 100.698In Stock
Min.: 1
Mult.: 1
Max.: 5.000
: 5.000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 600W 5.0V 115.806In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMB (DO-214AA) 65.2 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5.0V 1000W UniDir TransZorb 5% Tol 23.487In Stock
48.750Expected 12/2/2026
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMB (DO-214AA) 65.2 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 5V 5kW BIDIR SMC 3.488In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 543.6 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SOT 143 5V 500W Low Capacitance 13.798In Stock
24.000Expected 1/13/2027
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel 5 V SMD/SMT 20 V 6 V SOT-143-4 30 A 500 W 10 pF 8 kV 15 kV - 55 C + 150 C TVS Diodes CD143A-SR05-12 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes Steering Diode Array 11.666In Stock
12.000Expected 11/11/2026
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel 5 V SMD/SMT 20 V 6 V SOT-143-4 30 A 500 W 10 pF 8 kV 15 kV - 55 C + 150 C TVS Diodes CD143A-SR05-12 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS Diode Array 5 Volt 23.381In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 6 Channel 5 V SMD/SMT 7.2 V 6 V DFN-10 4 A 22 pF 10 kV 15 kV - 40 C + 85 C TVS Diodes CDDFN10-P Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes Steering Diode 4 Line Array 16.583In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 12 V 6 V DFN-10 3.8 A 30 W 0.65 pF 10 kV 15 kV - 55 C + 85 C TVS Diodes CDDFN10-0524P Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 5volts TVS diode Bidirectional 48.388In Stock
48.000Expected 12/23/2026
Min.: 1
Mult.: 1
: 12.000

Bidirectional 1 Channel 5 V SMD/SMT 25 V 7 V DFN-2 1 A 0.65 pF 8 kV 15 kV - 40 C + 85 C TVS Diodes CDDFN2 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes Steering Diode 4 Line Array 11.726In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 9 V 6 V SC-70-6 (SOT-363-6) 6.5 A 1.6 pF 30 kV 30 kV - 55 C + 85 C TVS Diodes CDSC706 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS Diode 5VOLT 14.370In Stock
36.000On Order
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 5 V SMD/SMT 18.3 V 6 V SOD-323-2 17 A 350 W 3 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDSOD323-TxxC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes Unidirectional Std Cap 13.468In Stock
60.000On Order
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 13.5 V 6 V SOD-323-2 42 A 500 W 350 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDSOD323-TxxSC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS DIODE 5V 500W BIDIR SOT23 AECQ 10.090In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 5 V SMD/SMT 17 V 6 V SC-59-3 (SOT-23-3) 42 A 500 W 5 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDSOT23-TxxLC-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes Steering Diode 4 Line Array 20.471In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 10 V 6 V SC-59-6 (SOT-23-6) 5.5 A 1.2 pF 30 kV 30 kV - 55 C + 85 C TVS Diodes CDSOT236-0504C Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes Steering Diode 4 Line Array 3.458In Stock
12.000Expected 12/2/2026
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 12 V 6 V SC-59-6 (SOT-23-6) 4.7 A 0.65 pF 30 kV 30 kV - 55 C + 85 C TVS Diodes CDSOT236-0504LC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS Diode Array 5VOLT 7.585In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 5 Channel 5 V SMD/SMT 21 V 6 V SC-59-6 (SOT-23-6) 17 A 350 W 150 pF - 55 C + 150 C TVS Diodes CDSOT236-TxxC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 5volts 800/1600uA 43.5 Amps Bi-Dir 45.482In Stock
140.000On Order
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 5volts 800uA 65.2 Amps Uni-Dir 21.773In Stock
24.000Expected 11/16/2026
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMB (DO-214AA) 65.3 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel