3.3 V ESD Protection Diodes / TVS Diodes

Results: 504
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Comchip Technology ESD Protection Diodes / TVS Diodes 5.5V, 15Kv 322In Stock
333.000On Order
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 3.3 V SMD/SMT 8 V 3.3 V SOD-523-2 5 A 40 W 12 pF 15 kV 20 kV - 55 C + 125 C ESD Suppressors CPDH3V3UP Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE ESD 3.3VWM 8VC 0402C-03/SOT-883 9.092In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 2 Channel 3.3 V SMD/SMT 8 V 3.45 V SOT-883-3 5 A 55 W 10 pF 20 kV 20 kV - 55 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes ESD DIODE 3.3VWM 25VC 3.045In Stock
5.000Expected 12/22/2026
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 3.3 V SMD/SMT 25 V 4.5 V SOD-923-2 4 A 100 W 0.3 pF 20 kV 20 kV - 55 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes ESD DIODE 3.3VWM 14VC 18.682In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 3.3 V SMD/SMT 14 V 4.2 V SOD-923-2 4 A 56 W 0.6 pF 20 kV 20 kV - 55 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel

Comchip Technology ESD Protection Diodes / TVS Diodes ESD Diodes 3.3V 0.5uA 14.368In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 3.3 V SMD/SMT 13 V 3.6 V 0402 (1006 metric) 5 A 65 W 6 pF 20 kV 20 kV - 55 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel

Comchip Technology ESD Protection Diodes / TVS Diodes ESD Diodes 3.3V 0.5uA 461In Stock
245.000On Order
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 3.3 V SMD/SMT 8.6 V 4.1 V 0402 (1006 metric) 17 A 180 W 25 pF 30 kV 30 kV - 40 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes VL:3.3V,IR:0.5uA 2.597In Stock
52.000On Order
Min.: 1
Mult.: 1
: 4.000

Unidirectional 1 Channel 3.3 V SMD/SMT 8 V 3.5 V SOD-523-2 5 A 40 W 12 pF 15 kV 20 kV - 55 C + 125 C ESD Suppressors CPDU3V3UP Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes VRWM=3.3V, VC= 5.5V 2.565In Stock
15.000Expected 11/24/2026
Min.: 1
Mult.: 1
: 3.000

Bidirectional 4 Channel 3.3 V SMD/SMT 8 V 3.5 V SOT-353-5 5 A 40 W 12 pF 15 kV 20 kV - 55 C + 125 C ESD Suppressors CPDV5-3V3UP Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes SMD ESD Diode 3.3V Uni-Direction 3.712In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 3.3 V SMD/SMT 10.6 V 7 V 0201 (0603 metric) 6.5 A 60 W 35 pF 30 kV 30 kV - 40 C + 125 C ESD Suppressors CPDZ3V3U Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE ESD 3.3VWM 12VC 0201/DFN0603 9.990In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 3.3 V SMD/SMT 14 V 4.5 V DFN-0603-2 4 A 100 W 0.3 pF 20 kV 20 kV - 55 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3L5UF/SOT886/XSON6 6In Stock
85.000On Order
Min.: 1
Mult.: 1
: 5.000

Unidirectional 5 Channel 3.3 V SMD/SMT 12 V 5.6 V XSON-6 2.5 A 25 W 22 pF 20 kV 15 kV - 65 C + 150 C ESD Suppressors PESD3V3L5U Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 3.3V, 33W, 0.21pF, ESD Protection Diode & Array 2.841In Stock
Min.: 1
Mult.: 1
: 15.000

Bidirectional 1 Channel 3.3 V SMD/SMT 6 V 9 V DFN-2510-10 5.5 A 33 W 10 kV 15 kV - 40 C + 85 C Reel, Cut Tape, MouseReel

Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 3.3V ESD Protection Devices

Unidirectional 2 Channel 3.3 V SMD/SMT 7.5 V 5 V SC-59-3 (SOT-23-3) 13.3 A 300 W 150 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors ESD3V3AP Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes Uni-dir 10mA, 3.3V

Unidirectional 1 Channel 3.3 V SMD/SMT 8.8 V 5 V SOD-923-2 5 A 100 W 50 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors ESD3V3D9 Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes

Bidirectional 2 Channel 3.3 V SMD/SMT 16 V 5 V SC-59-3 (SOT-23-3) 25 A 400 W 100 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors ESD3V3T2B Reel, Cut Tape
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes ESD Protection Device

Bidirectional 1 Channel 3.3 V SMD/SMT 20 V 5 V DFN-1006-2 (SOD-882-2) 5 A 100 W 0.3 pF 25 kV 20 kV - 55 C + 125 C ESD Suppressors ESDSLC3V3LB Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 3.3V,ESD Protection,SOD-923,UNI 16In Stock
8.000Expected 8/21/2026
Min.: 1
Mult.: 1
: 8.000

Unidirectional 1 Channel 3.3 V SMD/SMT 10 V 5.4 V SOD-923-2 6 A 40 W 50 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors TEA-01AC Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes ESD 3.3V BI 333In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 3.3 V SMD/SMT 10 V 3.7 V DFN-0603-2 7 A 60 W 10 pF 30 kV 30 kV - 55 C + 125 C ESD Suppressors STN Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes ESD 3.3V UNI 2.443In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 3.3 V SMD/SMT 10.5 V 4 V DFN-2510-10 7 A 70 W 0.5 pF 15 kV 15 kV - 55 C + 125 C ESD Suppressors STN Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 30A 2.5pF AEC-Q101
104.801On Order
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 3.3 V SMD/SMT 24.5 V 3.5 V SOD-323-2 30 A 735 W 2.5 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes AQ4020 AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 30A 2.5pF AEC-Q101
74.996On Order
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 3.3 V SMD/SMT 24.5 V 3.5 V SOD-323-2 30 A 735 W 2.5 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes AQ4020 AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 2.5pF 30A for Surge Protection
231.027On Order
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 3.3 V SMD/SMT 21.8 V 3.5 V SOD-323-2 30 A 2.5 pF 30 kV 30 kV - 40 C + 125 C TVS Diodes SP4020 AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 2.5pF 30A BI for Surge Protection
68.982On Order
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 3.3 V SMD/SMT 21.8 V 3.5 V SOD-323-2 30 A 2.5 pF 30 kV 30 kV - 40 C + 125 C TVS Diodes SP4020 AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 1 Ch TVS Diode Array 3.3V 5A 250mW
591.884On Order
Min.: 1
Mult.: 1
Max.: 20.000
: 10.000

Unidirectional 1 Channel 3.3 V SMD/SMT 10 V 6 V X1-DFN1006-2 5 A 1.2 pF 8 kV 15 kV - 65 C + 150 C TVS Diodes D1213A Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 2 Ch TVS Diode Array 3.3V 5.0A 300mW
199.714On Order
Min.: 1
Mult.: 1
Max.: 3.220
: 3.000

Unidirectional 2 Channel 3.3 V SMD/SMT 10 V 6 V SC-59-3 (SOT-23-3) 5 A 1.2 pF 8 kV 15 kV - 65 C + 150 C TVS Diodes D1213A Reel, Cut Tape, MouseReel