33 V ESD Protection Diodes / TVS Diodes

Results: 1.101
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 53.9V 28A Bi-Directional TVS THT 4In Stock
100Expected 3/1/2027
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 33 V Axial 53.9 V 37.1 V DO-13 (DO-202AA) 28 A 1.5 kW - 55 C + 175 C TVS Diodes
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD 33V BI 10.380In Stock
Min.: 1
Mult.: 1

Bidirectional 2 Channel 33 V SMD/SMT 60 V 36 V SOT-323-3 2 A 120 W 8 pF 30 kV 30 kV - 55 C + 175 C ESD Suppressors VCAN33C2-03G Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 3600W TVS, DO-218AB

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 40.6 V DO-218AB-2 68 A 3.6 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes Reel, Cut Tape
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,33V,UNI 1.496In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 40.6 V SOD-323HE 2.8 A 150 W 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 33V 5% 1500W uni 58In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMCG (DO-215AB) 28.1 A 1.5 kW - 65 C + 150 C TVS Diodes Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes Low Cap TVS 33V 5% 1500W uni 100pF 3In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 40.6 V SMC (DO-214AB) 28.1 A 1.5 kW 100 pF 8 kV 15 kV - 65 C + 150 C TVS Diodes Bulk
YAGEO ESD Protection Diodes / TVS Diodes 5KP, P600, 33V, 53.3V, BOX 150In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 33 V Axial 53.3 V 36.7 V P600-2 95.7 A 5 kW - 55 C + 150 C TVS Diodes 5KP Bulk
YAGEO ESD Protection Diodes / TVS Diodes BID Wkg33V 1CN AXI P600 Bkdn40.6V 82In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 33 V Axial 53.3 V 36.7 V P600-2 95.7 A 5 kW - 55 C + 150 C TVS Diodes 5KP Bulk
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 500W 33V Bidirect 7.470In Stock
Min.: 1
Mult.: 1
: 7.500

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 9.4 A 500 W - 55 C + 150 C TVS Diodes SMA5J Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 800W,33V 5%,BIDIR,SMB TVS 725In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 15 A 800 W - 55 C + 150 C TVS Diodes SMB8J Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,33V 5%,BIDIR,SMB TVS 440In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 11.3 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes Prot Device, TVS 5000W,53.3V

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 93.9 A 5 kW - 55 C + 175 C TVS Diodes 5.0SMLJ33A Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15KP series, 33V Oper., Uni-dir. 429In Stock
Min.: 1
Mult.: 1
: 300

Unidirectional 1 Channel 33 V Axial 54.7 V 36.7 V 276.1 A 15 kW - 55 C + 175 C TVS Diodes 15KPE Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS SMF AUTO 33V 2.970In Stock
Min.: 1
Mult.: 1
: 6.000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SOD-123FL-2 3.8 A 200 W - 55 C + 150 C TVS Diodes SMFH Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMC, 150C, 1500W, Unidir 1.864In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 28.1 A 1.5 kW - 50 C + 150 C TVS Diodes 1.5SMC Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMC, 150C, 1500W, Bidir 50In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 28.1 A 1.5 kW - 50 C + 150 C TVS Diodes 1.5SMC Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMC, 150C, 3000W, Bidir 2.533In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 56.2 A 3 kW - 50 C + 150 C TVS Diodes 3.0SMCJ Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMC, 150C, 5000W, Bidir 1.342In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 93.8 A 5 kW 500 pF - 55 C + 150 C TVS Diodes 5.0SMCJ Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, P600, 175C, 5000W, Unidir 999In Stock
1.500Expected 12/4/2026
Min.: 1
Mult.: 1
: 500

Unidirectional 33 V Axial 53.3 V 36.7 V D8x7.5 94 A 5 kW - 50 C + 175 C TVS Diodes 5KP Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMA, 150C, 400W, Unidir 7.914In Stock
Min.: 1
Mult.: 1
: 7.500

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 7.5 A 400 W - 50 C + 150 C TVS Diodes P4SMA Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMA, 150C, 400W, Bidir 4.605In Stock
7.500Expected 11/20/2026
Min.: 1
Mult.: 1
: 7.500

Bidirectional 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 7.5 A 400 W - 50 C + 150 C TVS Diodes P4SMA Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMB, 150C, 600W, Bidir 6.778In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 11.3 A 600 W - 50 C + 150 C TVS Diodes P6SMA/B Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SOD-123FL, 150C, 200W, Unidir 544In Stock
24.000Expected 12/11/2026
Min.: 1
Mult.: 1
: 3.000

Unidirectional 33 V SMD/SMT 53.3 V 36.7 V SOD-123FL 3.75 A 200 W - 55 C + 150 C SMF1-9 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, 5-0SMDJ FAMILY, 33Vdc, U 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 33 V SMD/SMT SMC (DO-214AB) 93.9 A 5 kW - 55 C + 150 C TVS Diodes 5-0SMDJH AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, SM8S FAMILY, 33Vdc, Bi-d 690In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 33 V SMD/SMT DO-218AB-2 6.6 kW TVS Diodes SM8SH Reel, Cut Tape, MouseReel