3.3 V ESD Protection Diodes / TVS Diodes

Results: 504
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Eaton Electronics ESD Protection Diodes / TVS Diodes Auto ESD SOD523-2,3.3V 22.303In Stock
24.000Expected 8/31/2026
Min.: 1
Mult.: 1
: 8.000

Bidirectional 1 Channel 3.3 V SMD/SMT 12 V 3.6 V SOD-523-2 80 W 30 kV 30 kV - 55 C + 150 C ESD Suppressors ST Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE ESD 3.3VWM 56W 6.000In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 3.3 V SMD/SMT 14 V 4.2 V DFN-0603-2 4 A 56 W 20 kV 20 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes DFN0603-2L, 3.3V, 40W, 0.2pF, ESD Protection Diode & Array 4.144In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 3.3 V SMD/SMT 10.5 V 6.5 V DFN-0603-2 4 A 40 W 0.35 pF 20 kV 20 kV - 55 C + 125 C TVS Diodes Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes DFN0603-2L, 3.3V, 70W, 17pF, ESD Protection Diode & Array 10.049In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 3.3 V SMD/SMT 8.5 V 4 V DFN-0603-2 8.2 A 70 W 23 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes ESD,3.3V,CSP0201

Bidirectional 1 Channel 3.3 V SMD/SMT 2.9 V 4.5 V 0201 (0603 metric) 4 A 13 W 12 kV 15 kV - 55 C + 125 C TVS Diodes Reel, Cut Tape
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes ESD,3.3V,CSP1610-6

Bidirectional 2 Channel 3.3 V SMD/SMT 16.5 V 4.6 V 0603 (1610 metric) 12 A 200 W 30 kV 30 kV - 55 C + 125 C ESD Suppressors Reel, Cut Tape
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes ESD,3.3V,DFN1006-2L(SWF)

Bidirectional 1 Channel 3.3 V SMD/SMT 20 V 6 V DFN-2 4 A 60 W 0.35 pF 20 kV 20 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes ESD,3.3V,SOD-523

Bidirectional 1 Channel 3.3 V SMD/SMT 25 V 5 V SOD-523-2 4 A 100 W 20 kV 20 kV - 55 C + 125 C ESD Suppressors Reel, Cut Tape
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes ESD,3.3V,DFN5515-18

Bidirectional 8 Channel 3.3 V SMD/SMT 15 V 3.5 V DFN-5515-18 3 A 45 W 20 kV 20 kV - 55 C + 125 C ESD Suppressors Reel, Cut Tape
Central Semiconductor ESD Protection Diodes / TVS Diodes 80W Fast TVS ESD 3.3V 40A 30kV 45pF 1.000In Stock
Min.: 1
Mult.: 1
: 8.000

Unidirectional 1 Channel 3.3 V SMD/SMT 11.7 V 5 V 7 A 80 W 45 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes ESD Diode, SOD-523, 150C, 158W, Unidir 3.342In Stock
40.000Expected 10/9/2026
Min.: 1
Mult.: 1
: 4.000

Unidirectional 3.3 V SMD/SMT 8.4 V 5 V SOD-523 5 A 158 W 105 pF 30 kV 30 kV - 50 C + 150 C ESD Suppressors ESDxx Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes ESD Diode, SOT-23, 150C, 500W, Bidir 6.468In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 3.3 V SMD/SMT 10.9 V 4 V SC-59-3 (SOT-23-3) 43 A 500 W 500 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors PSOT Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes ESD 3.3V BI 8.720In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 3.3 V SMD/SMT 16 V 3.8 V DFN-0603-2 4 A 80 W 0.15 pF 15 kV 15 kV - 55 C + 125 C ESD Suppressors STN Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS ESD Supp., DFN2626-10L, 3.3 V 357In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 3.3 V SMD/SMT 16 V 3.7 V DFN-2626-10 25 A 450 W 3.8 pF 30 kV 30 kV - 55 C + 125 C ESD Suppressors STN Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes ESD 3.3V BI 6.119In Stock
15.000Expected 1/18/2027
Min.: 1
Mult.: 1
: 3.000

Bidirectional 2 Channel 3.3 V SMD/SMT 26 V 3.6 V SC-59-3 (SOT-23-3) 20 A 360 W 100 pF 30 kV 30 kV - 55 C + 125 C ESD Suppressors STS Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes ESD 3.3V BI 795In Stock
42.000On Order
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 3.3 V SMD/SMT 17.5 V 3.6 V SOD-323-2 20 A 350 W 1 pF 30 kV 30 kV - 55 C + 125 C ESD Suppressors STS Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes ESD 3.3V UNI 148In Stock
15.000Expected 9/17/2026
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 3.3 V SMD/SMT 15 V 4 V SOD-323-2 25 A 350 W 200 pF 30 kV 30 kV - 55 C + 125 C ESD Suppressors STS Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes Auto ESD SOD323-2,3.3V 86In Stock
9.000On Order
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 3.3 V SMD/SMT 15 V 4 V SOD-323-2 350 W 250 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors ST Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes ESD 3.3V UNI 1.478In Stock
48.000On Order
Min.: 1
Mult.: 1
: 8.000

Unidirectional 1 Channel 3.3 V SMD/SMT 15 V 4 V SOD-523-2 15 A 250 W 110 pF 30 kV 30 kV - 55 C + 125 C ESD Suppressors STS Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes AUTOMOTIVE DIODE ESD 3.3VWM 8VC 0402C-03/SOT-883 5.000In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 2 Channel 3.3 V SMD/SMT 11 V 3.45 V SOT-883-3 5 A 55 W 10 pF 20 kV 20 kV - 55 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes AUTOMOTIVE DIODE ESD 3.3VWM 5.5VC 0402C/SOD-923F 5.958In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 2 Channel 3.3 V SMD/SMT 5.5 V 3.7 V SOD-923F-2 17 A 119 W 38 pF 30 kV 30 kV - 55 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes ESD DIODE 3.3VWM 18VC AUTO GRADE 2.681In Stock
5.000Expected 11/11/2026
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 3.3 V SMD/SMT 18 V 5 V SOD-923-2 36 W 18 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 3.3V BI-DIRECTION AEC-Q101 2.211In Stock
55.000Expected 11/3/2026
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 3.3 V SMD/SMT 9.8 V 3.6 V SOD-923-2 16 A 170 W 20 pF 30 kV 30 kV - 40 C + 125 C ESD Suppressors AEC-Q100 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes AUTOMOTIVE DIODE ESD 3.3VWM 5.5VC 0201/DFN0603 5.307In Stock
Min.: 1
Mult.: 1
: 10.000

1 Channel 3.3 V SMD/SMT 5.5 V 3.7 V DFN-0603-2 17 A 119 W 38 pF 30 kV 30 kV - 55 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes UNIDIRECTIONAL 3.3V Diode ESD 305In Stock
90.000On Order
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 3.3 V SMD/SMT 8 V 3.3 V SOD-523-2 5 A 40 W 12 pF 15 kV 20 kV - 55 C + 125 C ESD Suppressors CPDH3V3UP Reel, Cut Tape, MouseReel