Common Mode Chokes Common Mode Filters / Chokes

Results: 7.277
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
KEMET Common Mode Chokes / Filters 1000V 3mH 7A ESR=19.2mOhms AEC-Q200 149In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCT-XV Through Hole 3 mH 7 A 19.2 mOhms - 40 C + 150 C Tray 3.5 mm 38.7 mm AEC-Q200 Tray AC Line Filters
TDK Common Mode Chokes / Filters 2-FACH-NETZCHOKE 2X12 MH 0.3A 949In Stock
Min.: 1
Mult.: 1
: 250

PCB Mount 1 Channel SMD CMC SMD/SMT 12 mH - 30 %, + 50 % 300 mA 1.1 Ohms - 40 C + 125 C 14.5 mm 13.3 mm 8 mm Reel, Cut Tape Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters RING CORE CHOKE 2X15MH 0.40A 889In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82791H Radial 15 mH 30 % 400 mA 1.35 Ohms Bulk Ring Core Chokes
TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X10MH -30%/+50% 2.250In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 2 Channel B82792C SMD/SMT 33 mH - 30 %, + 50 % 100 mA 2 Ohms - 40 C + 125 C 11.5 mm 10.5 mm 7.3 mm Reel, Cut Tape Common Mode Chokes Signal Line
TRACO Power Common Mode Chokes / Filters Filter Component 2.086In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel Through Hole 156 uH 35 % 25 A 2.5 mOhms - 40 C + 105 C 16 mm 16 mm 12.5 mm Bulk Common Mode Chokes Common Mode Choke
Bel Signal Transformer Common Mode Chokes / Filters 2Line SMD Common Md Choke 360 9.200In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount 1 Channel SPDL SMD/SMT 360 Ohms 25 % 300 mA 500 mOhms - 40 C + 125 C 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Ultra-Compact Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 1A 3mH 210mOhm Vertical Choke 2.725In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RN Through Hole 3 mH - 30 %, + 50 % 1 A 210 mOhms - 40 C + 100 C 18.2 mm x 8.8 mm x 13.5 mm 8.8 mm 18.2 mm 13.5 mm Common Mode Chokes Current Compensated Choke
Bourns Common Mode Chokes / Filters Common Mode Inductor 6.600In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel 7400 Radial 2 mH 1.8 A 110 mOhms - 55 C + 105 C 19 mm 17 mm 21 mm Bulk EMI Filters Line Filter
Bourns Common Mode Chokes / Filters CMC,3.2x2.5x2.5mm,100uH,80V,0.1A,shd,SMD 10.572In Stock
Min.: 1
Mult.: 1
: 1.200

SRF3225AB AEC-Q200 Reel, Cut Tape
Pulse Electronics Common Mode Chokes / Filters CMC, RWI, ER19 Planar, SMT 711In Stock
Min.: 1
Mult.: 1
Max.: 320
: 80

PCB Mount 1 Channel PH9407.xxxNLT SMD/SMT 480 uH 2.35 kOhms 35 % 10 A 7.8 mOhms 1.42 MHz - 40 C + 125 C 24.9 mm 21.6 mm 16.9 mm Reel, Cut Tape Common Mode Chokes Planar
Wurth Elektronik Common Mode Chokes / Filters SMT Common Mode Line Filter 1000uH, 35%, 0.4Ohms, 80V 779In Stock
Min.: 1
Mult.: 1
: 600

PCB Mount 4 Channel WE-SL SMD/SMT 1 mH 5 kOhms 350 mA 400 mOhms - 40 C + 125 C 13.7 mm 10.2 mm 5.4 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-SL 100uH 700mA DCR=100mOhms 5.567In Stock
Min.: 1
Mult.: 1
: 600

PCB Mount 1 Channel WE-SL SMD/SMT 100 uH 900 Ohms 700 mA 100 mOhms - 40 C + 125 C 12.7 mm 11 mm 5.75 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Common Mode Chokes / Filters WE-CNSW 105.3uH 90mA 6000 kOhm AECQ200 4.079In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount WE-CNSW SMD/SMT 105 uH 6 kOhms 90 mA 5.5 Ohms - 40 C + 125 C 3.2 mm 1.6 mm 2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Common Mode Chokes / Filters WE-CMBNC Type XS Nancrystl 10kHz 2A 1.417In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-CMBNC Through Hole 1.6 mH - 30 %, + 50 % 2 A 90 mOhms - 40 C + 125 C 14 mm 7.5 mm 16 mm Bulk Power Line Chokes Power Line Choke
Wurth Elektronik Common Mode Chokes / Filters WE-CMBNC Type XXL Nancrystl 10kHz 13A 139In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-CMBNC Through Hole 9 mH - 30 %, + 50 % 13 A 15 mOhms - 40 C + 125 C 44 mm 27 mm 46 mm Bulk Common Mode Chokes Power Line
KEMET Common Mode Chokes / Filters 50V DCR=220mOhm 0.1A Imped 800Ohm 2.977In Stock
Min.: 1
Mult.: 1
: 1.500

PCB Mount 1 Channel M-500CT SMD/SMT 800 uH 100 mA 220 mOhms - 25 C + 70 C Reel 9 mm 7.5 mm 3.5 mm Reel, Cut Tape, MouseReel DC Line Filters
KEMET Common Mode Chokes / Filters 250V 1A 3mH 1.185In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SC-G/GS Through Hole 3 mH 1 A 120 mOhms - 25 C + 105 C Tray 17.5 mm 14 mm 17.5 mm Tray Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 1mH 250V 20A DCR=0.008Ohms 336In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SC Through Hole 1 mH 20 A 8 mOhms - 25 C + 105 C Tray 15 mm 31 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 250V 2A 35000uH DCR=220mOhms 899In Stock
Min.: 1
Mult.: 1

PCB Mount SCF Through Hole 2 A 220 mOhms - 40 C + 120 C Tray 3 mm 15.5 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000 V 11.8mH 7A ESR=20.83mOhms AEC-Q200 132In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 11.8 mH 7 A 20.83 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 1000V 14mH 18A ESR=4.1mOhms AEC-Q200 382In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCR-XV Through Hole 1.04 mH 18 A 4.1 mOhms - 40 C + 120 C Tray 3.5 mm 37.7 mm 22.9 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000V 2.6mH 8A ESR=13.5mOhms AEC-Q200 187In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCT-XV Through Hole 2.6 mH 8 A 13.5 mOhms - 40 C + 150 C Tray 3.5 mm 33.5 mm 27.5 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 10uH 10A DCR=5mOhms 593In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SN Through Hole 10 uH 10 A 5 mOhms - 25 C + 105 C Tray 15 mm 36 mm Tray AC Line Filters Normal Mode SN Coils Standard Filters
ABRACON Common Mode Chokes / Filters CMC 1000 Ohm at 100MHz 0.230 A 1000.00 mOhm 15.075In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount SMD/SMT 1 kOhms 230 mA 1 Ohms - 40 C + 85 C 3 mm 1.6 mm 1.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Coilcraft 1206USB-223MLC
Coilcraft Common Mode Chokes / Filters 921In Stock
2.000Expected 10/29/2026
Min.: 1
Mult.: 1

1206USB