5 V ESD Protection Diodes / TVS Diodes

Results: 1.849
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging

Semtech ESD Protection Diodes / TVS Diodes LOW CAPACITANCE,300W 5V TVS 15.501In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 5 V SMD/SMT 11 V 6 V SC-59-3 (SOT-23-3) 12 A 300 W 5 pF - 55 C + 125 C ESD Suppressors SL Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 300W TVS2 5V 7"RL LEAD-FREE 10.540In Stock
42.000Expected 8/27/2026
Min.: 1
Mult.: 1
: 3.000

Bidirectional, Unidirectional 2 Channel, 1 Channel 5 V SMD/SMT 9.8 V 6 V SC-59-3 (SOT-23-3) 17 A 300 W 150 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 5V, 6 CHANN, TVS ARRAY 1.666In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 6 Channel 5 V SMD/SMT 11 V 6 V SOIC-8 17 A 300 W 400 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors SMDA05 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 5V, 300W, BI, 7"RL 3.785In Stock
Min.: 1
Mult.: 1
: 500

Bidirectional 4 Channel 5 V SMD/SMT 9.8 V 6 V SOIC-8 17 A 300 W 350 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors SMDA05 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes TVS, 5V, 5 LINE, ESD 6LD SC70 16.663In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional, Unidirectional 5 Channel, 4 Channel 5 V SMD/SMT 12.5 V 6 V SC-70-6 (SOT-363-6) 8 A 100 W 130 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors SMF05 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 300W TVS 5V 7"RL BI POLAR 8.146In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional, Unidirectional 5 Channel, 4 Channel 5 V SMD/SMT 9.8 V 6 V SC-59-6 (SOT-23-6) 24 A 300 W 400 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors SMS Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 4-LINE 5V 5PF 12A 14.154In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 17.5 V 6 V SC-59-6 (SOT-23-6) 12 A 300 W 5 pF - 55 C + 125 C ESD Suppressors SRV0 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP 1-LINE ESD PROTECTION 6.052In Stock
54.000On Order
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 12.5 V 6 V 0402 (1006 metric) 16 A 200 W 160 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors UCLAMP050 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes TVS ARRAY,4-LINE 5V,ESD,SC-89 21.514In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 4 Channel 5 V SMD/SMT 12 V 6 V SC-89-6 (SOT-666-6) 7 A 100 W 75 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors UCLAMP050 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes BI-DIR 1 LINER ESD PROTECTION 9.963In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 5 V SMD/SMT 14 V 6 V 0603 (1610 metric) 12 A 75 pF 8 kV 15 kV - 40 C + 125 C ESD Suppressors UCLAMP051 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP0511T 1LINE-5V/+5V 12.802In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 5 V SMD/SMT 15 V 6 V 0402 (1006 metric) 7 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors UCLAMP051 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 5V 9pF ESD SLP0603P2X3 15k-pcs 22.499In Stock
Min.: 1
Mult.: 1
: 15.000

Bidirectional 1 Channel 5 V SMD/SMT 15 V 6 V 0201 (0603 metric) 2 A 25 W 6.5 pF 17 kV 17 kV - 55 C + 125 C ESD Suppressors UCLAMP054 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 05V, 1-Line Surge protection 12.113In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 5 V SMD/SMT 15 V 6 V SLP1608P2 80 A 1.6 kW 800 pF 30 kV 30 kV - 40 C + 125 C ESD Suppressors uClamp Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes High-Power uClamp 5V ESD and Surge Protection 42.562In Stock
77.000Expected 9/1/2026
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 5 V SMD/SMT 15 V 7 V 0603 (1610 metric) 80 A 675 pF 30 kV 30 kV - 40 C + 125 C ESD Suppressors uCLAMPxx71P AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP5011ZATFT 5V in Z1A 29.254In Stock
Min.: 1
Mult.: 1
: 15.000

Unidirectional 1 Channel 5 V SMD/SMT 12 V 6.5 V 0201 (0603 metric) 2.5 A 30 W 4.2 pF 15 kV 18 kV - 40 C + 125 C ESD Suppressors UCLAMP50 Reel, Cut Tape, MouseReel
Nexperia PESD5V0L1BLFZ
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0L1BLF/SOD972-S1/DFN0603 14.367In Stock
Min.: 1
Mult.: 1
: 15.000

Bidirectional 2 Channel 5 V SMD/SMT 7.9 V 5.6 V DFN0603-2 7 A 15 pF 30 kV 30 kV - 55 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD 5V UNI 44.640In Stock
Min.: 1
Mult.: 1
: 15.000

Unidirectional 2 Channel 5 V SMD/SMT 11.5 V 6.85 V SOT-323-3 8.7 A 100 W 81 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors VESDxxA2 AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5V 2.5A 1pF 22kV SOT523 2ch Uni-dir TVS 3.340In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 13.2 V 8.2 V SOT-523-3 2.5 A 1 pF 22 kV 27 kV - 40 C + 150 C TVS Diodes AQ0502 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5V 7A 30kV SOD323 Bi-dir TVS 3.046In Stock
9.000Expected 9/1/2026
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 5 V SMD/SMT 10 V 5.1 V SOD323-2 7 A 7 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5V 30A 30kV SOD323 Uni-dir TVS 4.554In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 15 V 6 V SOD323-2 30 A 115 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5V 30A 30kV SOD323 Bi-dir TVS 2.930In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 5 V SMD/SMT 15 V 6 V SOD323-2 30 A 115 pF 30 kV 30 kV - 40 C + 125 C TVS Diodes Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMA6L, SMAF, 5V, 9.2V, Reel 13" 9.888In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 65.3 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC,5V,9.2V,Reel 13" 4.672In Stock
5.000Expected 3/9/2027
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 65.3 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC 5V 9.2V 4.672In Stock
Min.: 1
Mult.: 1
: 1.000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 65.3 A 600 W 30 kV 30 kV - 55 C + 150 C ESD Suppressors SMAJ-HP6 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC 5V 9.2V AEC-Q101 4.337In Stock
10.000Expected 3/9/2027
Min.: 1
Mult.: 1
Max.: 20.000
: 5.000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 65.3 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel