33 V ESD Protection Diodes / TVS Diodes

Results: 1.101
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Diodes Incorporated ESD Protection Diodes / TVS Diodes 1500W 33.0V 39In Stock
18.000Expected 10/12/2026
Min.: 1
Mult.: 1
Max.: 710
: 3.000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 28.1 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 1500W Transient Voltage Suppressor 1.546In Stock
9.000Expected 10/30/2026
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 28.1 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SMCJ AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5000W 33V Unidirect 332In Stock
1.600Expected 12/16/2026
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 33 V Axial 53.3 V 36.7 V P600-2 93.8 A 5 kW - 55 C + 175 C TVS Diodes 5KP33A Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 500W 33V Unidirect 2.319In Stock
Min.: 1
Mult.: 1
: 4.000

Unidirectional 1 Channel 33 V Axial 53.3 V 36.7 V DO-15 (DO-204AC) 9.4 A 500 W - 55 C + 175 C TVS Diodes SAx Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1000W 33V 5% Uni 2.225In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 18.8 A 1 kW - 55 C + 150 C TVS Diodes SMB10J Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 800W 33V 5% Bidir 860In Stock
Min.: 1
Mult.: 1
: 3.200

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 15 A 800 W - 55 C + 150 C TVS Diodes SMB8J Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 33V Unidirect 3.315In Stock
5.100Expected 1/13/2027
Min.: 1
Mult.: 1
: 850

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 28.1 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ_A Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 33V Bidirect 6.434In Stock
Min.: 1
Mult.: 1
: 850

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 28.1 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ_A Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 15KP - A 33V 314In Stock
2.250Expected 1/7/2027
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 33 V SMD/SMT 50.3 V 33.7 V DO-218-2 298.1 A 15 kW - 55 C + 175 C TVS Diodes 15KPA-SD-Q AEC-Q101 Reel, Cut Tape
Bourns ESD Protection Diodes / TVS Diodes 33V 5KW 5% BI DO-214AB (SMC) 94In Stock
18.000On Order
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 93.9 A 5 kW - 55 C + 150 C 5.0SMDJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 33V 600W UNIDIR SMA 5.829In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 33 V SMD/SMT 40.6 V SMA (DO-214AC) 40 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 33V 600W BIDIR SMA AECQ 8.514In Stock
10.000Expected 4/15/2027
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 33 V SMD/SMT 36.7 V SMA (DO-214AC) 11.3 A 600 W - 55 C + 150 C TVS Diodes SMAJ-Q AEC-Q101 Reel, Cut Tape
Bourns ESD Protection Diodes / TVS Diodes 33volts 400W 5% Uni-Dir. AEC-Q101 8.610In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 7.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 33volts 5uA 7.5 Amps Bi-Dir 5.847In Stock
Min.: 1
Mult.: 1
: 4.000
Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 7.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 33volts 400W 5% Bi-Dir. AEC-Q101 11.024In Stock
25.000Expected 11/11/2026
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 7.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 33volts 5uA 11.3 Amps Uni-Dir 8.220In Stock
45.000On Order
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 11.3 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 33volts 600W 5% Uni-Dir. AEC-Q101 3.099In Stock
12.000Expected 1/25/2027
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 11.3 A 600 W - 55 C + 150 C TVS Diodes SMBJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 33volts 5uA 11.3 Amps Bi-Dir 6.579In Stock
Min.: 1
Mult.: 1
: 2.000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 11.3 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 33volts 5uA 28.1 Amps Uni-Dir 541In Stock
12.000Expected 11/18/2026
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 28.1 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 33volts 5uA 56.2 Amps Uni-Dir 2.981In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 56.2 A 3 kW - 55 C + 150 C TVS Diodes SMLJ Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVSP Unidirect 40 0W 33VDC SMAJ 2.869In Stock
Min.: 1
Mult.: 1
: 1.000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 38.65 V SMA (DO-214AC) 40 A 400 W - 65 C + 150 C TVS Diodes WE-TVSP Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVSP Bidirect 400 W 33VDC SMAJ 1.692In Stock
Min.: 1
Mult.: 1
: 1.000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 38.65 V SMA (DO-214AC) 7.5 A 400 W - 65 C + 150 C TVS Diodes WE-TVSP Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVSP Unidirect 600W 33VDC DO214AA 343In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 38.65 V SMB (DO-214AA) 100 A 600 W - 65 C + 150 C TVS Diodes WE-TVSP Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVSP Bidirect 600W 33VDC DO214AA 1.317In Stock
Min.: 1
Mult.: 1
: 500

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 38.65 V SMB (DO-214AA) 11.3 A 600 W - 65 C + 150 C TVS Diodes WE-TVSP Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVSP Unidirect 1500W 33VDC DO214AB 650In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 38.65 V SMC (DO-214AB) 200 A 1.5 kW - 65 C + 150 C TVS Diodes WE-TVSP Reel, Cut Tape, MouseReel