Common Mode Chokes Common Mode Filters / Chokes

Results: 7.277
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Wurth Elektronik Common Mode Chokes / Filters WE-CNSW 0603 800mA 22Ohm 100MHz AECQ200 16.591In Stock
4.000Expected 8/28/2026
Min.: 1
Mult.: 1
: 2.000

PCB Mount 1 Channel WE-CNSW SMD/SMT 27 nH 22 Ohms 25 % 800 mA 80 mOhms - 40 C + 105 C 0603 (1608 metric) 1.6 mm 0.85 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 250V 1A0.6mH 2.912In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SC-G/GS Through Hole 600 uH 1 A 60 mOhms - 25 C + 105 C Tray 17.5 mm 14 mm 17.5 mm Tray Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 250V 1A 1mH 934In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SC-G/GS Through Hole 1 mH 1 A 70 mOhms - 25 C + 105 C Tray 15 mm 8.5 mm 15 mm Tray AC Line Filters Standard Common Mode Filters
KEMET Common Mode Chokes / Filters 5mH 250V 10A DCR=0.025Ohms 277In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SC Through Hole 5 mH 10 A 25 mOhms - 25 C + 105 C Tray 15 mm 27 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 250V 15A 2mH DCR=12mOhms 468In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel SC-JH Through Hole 2 mH 15 A 12 mOhms - 25 C + 105 C Tray 51 mm 51 mm 34 mm Tray Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 1000V 0.44mH 15A ESR=2.91mOhms AEC-Q200 242In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 440 uH 15 A 2.91 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 250V 2A 25mH DCR=200mOhms 697In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel SCR Through Hole 25 mH 2 A 200 mOhms - 25 C + 120 C Tray 29 mm 27 mm 23 mm Tray Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 1000V 0.8mH 15A ESR=4.62mOhms AEC-Q200 190In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCT-XV Through Hole 800 uH 15 A 4.62 mOhms - 40 C + 150 C Tray 3.5 mm 26.5 mm 35 mm AEC-Q200 Tray AC Line Filters
TDK Common Mode Chokes / Filters 47mH 0.45A -30%/+50% 21.5x13.5 Radial 2.176In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82731T Radial 47 mH - 30 %, + 50 % 450 mA 2.8 Ohms - 40 C + 125 C 21.5 mm 13.5 mm 21.1 mm Tray Power Line Chokes
TDK Common Mode Chokes / Filters 22uH 250mA 58OhmCAN-BUS AEC-Q200 150degC 7.382In Stock
Min.: 1
Mult.: 1
: 2.500

PCB Mount 2 Channel B82789C SMD/SMT 22 uH - 30 %, + 50 % 250 mA 580 Ohms - 55 C + 85 C 1812 5.2 mm 3.2 mm 3 mm AEC-Q200 Reel, Cut Tape, MouseReel Data and Signal Line Chokes Signal Line
TDK Common Mode Chokes / Filters 0.47mH 600mA 220ohms 2.482In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 4 Channel B82792C SMD/SMT 470 uH - 30 %, + 50 % 600 mA 220 mOhms - 40 C + 125 C 11.5 mm 10.5 mm 7.3 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Laird Common Mode Chokes / Filters 83ohms 100MHz 6A SMD 1.351In Stock
Min.: 1
Mult.: 1
: 900

Horizontal Mount 1 Channel 29F SMD/SMT 80 Ohms 6 A 10 mOhms - 40 C + 125 C 6.1 mm 4 mm 2.92 mm Reel, Cut Tape, MouseReel EMI Filters Power Line
Bourns Common Mode Chokes / Filters SP-E 13/4, L=2x22mH+/-30% 4.140In Stock
Min.: 1
Mult.: 1

Tray
Laird Common Mode Chokes / Filters 0.19ohm 90MHz 0.4A 9.082In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount 1 Channel CMA0805 SMD/SMT 90 Ohms 25 % 400 mA 190 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Common Mode Choke
KEMET Common Mode Chokes / Filters 600V 25A 2.65mH 3-Phase ESR=2.91mohm 41In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SCF-XV Through Hole 2.65 mH 25 A 2.91 mOhms - 40 C + 130 C 61 mm Tray Common Mode Choke
KEMET Common Mode Chokes / Filters 1000V 0.84 mH 11 A 4-Phase DCR=5.870 moh 94In Stock
Min.: 1
Mult.: 1

PCB Mount SCR-XV 4 Phase Through Hole 840 uH 11 A 5.87 mOhms - 40 C + 120 C 33 mm AEC-Q200 Tray Common Mode Chokes Automotive Grade
KEMET Common Mode Chokes / Filters 1000V 2.23mH 20A Sing-PhseDCR=4.280 mohm 52In Stock
Min.: 1
Mult.: 1

PCB Mount SCR-XV Through Hole 2.23 mH 20 A 4.28 mOhms - 40 C + 120 C 33 mm AEC-Q200 Tray Common Mode Chokes Automotive Grade
KEMET Common Mode Chokes / Filters 1000V 0.187mH DCR=0.95mOhms44A AEC 46In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel SCF-XV 3 Phase Asymmetric Through Hole 187 uH 30 % 44 A 950 uOhms - 40 C + 150 C 53 mm x 33 mm 33 mm AEC-Q200 Tray Common Mode Chokes Automotive
Pulse Electronics Common Mode Chokes / Filters 280uH 1000mohms DCR=13.2ohms SMT AECQ2 901In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel PM2744 SMD/SMT 280 uH 1 kOhms 13.2 mOhms 2 MHz - 40 C + 125 C 13 mm 13 mm 5.6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes
KEMET Common Mode Chokes / Filters 600V 35A 1.69mH 3-Phase ESR=1.91mohm 52In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel SCF-XV Through Hole 1.69 mH 35 A 1.91 mOhms - 40 C + 130 C 38 mm Tray Common Mode Choke
KEMET Common Mode Chokes / Filters 1000V 10.3mH 10A Sing-PhseDCR=17.910mohm 95In Stock
Min.: 1
Mult.: 1

PCB Mount SCR-XV Through Hole 10.3 mH 10 A 17.91 mOhms - 40 C + 120 C 33 mm AEC-Q200 Tray Common Mode Chokes Automotive Grade
KEMET Common Mode Chokes / Filters 1000V 6.4mH 13A Sing-PhaseDCR=11.100mohm 91In Stock
Min.: 1
Mult.: 1

PCB Mount SCR-XV Through Hole 6.4 mH 13 A 11.1 mOhms - 40 C + 120 C 33 mm AEC-Q200 Tray Common Mode Chokes Automotive Grade
KEMET Common Mode Chokes / Filters 1000V 2.6mH 19A Sing-PhaseDCR=5.030 mohm 88In Stock
Min.: 1
Mult.: 1

PCB Mount SCR-XV Through Hole 2.6 mH 19 A 5.03 mOhms - 40 C + 120 C 33 mm AEC-Q200 Tray Common Mode Chokes Automotive Grade
KEMET Common Mode Chokes / Filters 1000V 0.47mH 32A Sing-PhseDCR=1.130 mohm 84In Stock
Min.: 1
Mult.: 1

PCB Mount SCR-XV Through Hole 470 uH 32 A 1.13 mOhms - 40 C + 120 C 33 mm AEC-Q200 Tray Common Mode Chokes Automotive Grade
KEMET Common Mode Chokes / Filters 1000V 1.2mH 35A 4-Phs Asy1.420 mohm AEC-Q200 55In Stock
Min.: 1
Mult.: 1

PCB Mount 4 Channel SCF-XV 3 Phase Asymmetric Through Hole 1.2 mH - 30 %, + 50 % 35 A - 40 C + 150 C 33 mm AEC-Q200 Tray AC Line Filters Automotive Grade Single-Phase Common Mode Coil