Metallized SMD Film Capacitors Film Capacitors

Results: 826
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Packaging
WIMA Film Capacitors SMD-PPS 0.047 uF 63 VDC 7.2x6.1x3 SC2824 Non-Stocked
Min.: 4.000
Mult.: 2.000

47 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Bulk
WIMA Film Capacitors SMD-PPS 0.047 uF 63 VDC 7.2x6.1x3 SC2824 Non-Stocked
Min.: 3.000
Mult.: 1.500

47 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Blister Pack
WIMA Film Capacitors SMD-PPS 0.047 uF 63 VDC 7.2x6.1x3 SC2824 Non-Stocked
Min.: 4.000
Mult.: 2.000

47 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Bulk
WIMA Film Capacitors 0.068 uF 63 VDC 10% Non-Stocked
Min.: 1.500
Mult.: 500

68 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Blister Pack
WIMA Film Capacitors SMD-PPS 0.068 uF 63 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
Min.: 6.000
Mult.: 3.000

68 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Bulk
WIMA Film Capacitors SMD-PPS 0.068 uF 63 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
Min.: 1.500
Mult.: 500

68 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Blister Pack
WIMA Film Capacitors SMD-PPS 0.068 uF 63 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
Min.: 3.600
Mult.: 1.800

68 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Blister Pack
WIMA Film Capacitors SMD-PPS 0.068 uF 63 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
Min.: 6.000
Mult.: 3.000

68 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Bulk
WIMA Film Capacitors 0.068uF 10% 63V 7.2x6.1x3 Non-Stocked
Min.: 3.000
Mult.: 1.500

68 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Blister Pack
WIMA Film Capacitors SMD-PPS 0.068 uF 63 VDC 7.2x6.1x3 SC2824 Non-Stocked
Min.: 4.000
Mult.: 2.000

68 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Bulk
WIMA Film Capacitors SMD-PPS 0.068 uF 63 VDC 7.2x6.1x3 SC2824 Non-Stocked
Min.: 3.000
Mult.: 1.500

68 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Blister Pack
WIMA Film Capacitors SMD-PPS 0.068 uF 63 VDC 7.2x6.1x3 SC2824 Non-Stocked
Min.: 4.000
Mult.: 2.000

68 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Bulk
WIMA Film Capacitors 0.1uF 10% 63V 5.7x5.1x3.5 Non-Stocked
Min.: 6.000
Mult.: 3.000

100 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Bulk
WIMA Film Capacitors 0.1uF 20% 63V Non-Stocked
Min.: 1.500
Mult.: 500
: 500

100 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Reel
WIMA Film Capacitors .1uF 63 Volts 10% Non-Stocked
Min.: 1
Mult.: 1
: 500

100 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Reel, Cut Tape, MouseReel
WIMA Film Capacitors 0.1 uF 63 VDC 20% Non-Stocked
Min.: 3.000
Mult.: 1.500

100 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Blister Pack
WIMA Film Capacitors SMD-PPS 0.15 uF 63 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
Min.: 1.500
Mult.: 500

150 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Bulk
WIMA Film Capacitors SMD-PPS 0.15 uF 63 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
Min.: 1.500
Mult.: 500

150 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Blister Pack
WIMA Film Capacitors SMD-PPS 0.15 uF 63 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
Min.: 3.600
Mult.: 1.800

150 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Blister Pack
WIMA Film Capacitors SMD-PPS 0.15 uF 63 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
Min.: 6.000
Mult.: 3.000

150 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Bulk
WIMA Film Capacitors SMD-PPS 0.15 uF 63 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
Min.: 3.600
Mult.: 1.800

150 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Blister Pack
WIMA Film Capacitors SMD-PPS 0.15 uF 63 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
Min.: 6.000
Mult.: 3.000

150 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Bulk
WIMA Film Capacitors SMD-PPS 0.15 uF 63 VDC 7.2x6.1x3 SC2824 Non-Stocked
Min.: 3.000
Mult.: 1.500

150 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Blister Pack
WIMA Film Capacitors SMD-PPS 0.15 uF 63 VDC 7.2x6.1x3 SC2824 Non-Stocked
Min.: 4.000
Mult.: 2.000

150 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Bulk
WIMA Film Capacitors SMD-PPS 0.15 uF 63 VDC 7.2x6.1x3 SC2824 Non-Stocked
Min.: 3.000
Mult.: 1.500

150 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 3 mm (0.118 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Blister Pack