SD9649-65-A-QA5-TA

Silanna
350-SD964965AQA5TA
SD9649-65-A-QA5-TA

Mfr.:

Description:
Analog to Digital Converters - ADC 14 Bit Analog to Digital Converter 1 Input 65 MSPS 32-QFN (5x5)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Silanna
Product Category: Analog to Digital Converters - ADC
RoHS:  
SMD/SMT
QFN-32
14 bit
1 Channel
SPI
65 MS/s
Differential
Pipeline
1.8 V
3.3 V
75.5 dBFS
- 40 C
+ 85 C
Tray
Brand: Silanna
DNL - Differential Nonlinearity: 1.2 LSB
ENOB - Effective Number of Bits: 12.2 bit
FPBW - Full Power Bandwidth: 650 MHz
Gain Error: 1.5 %FSR
INL - Integral Nonlinearity: 2.8 LSB
Number of Converters: 1 Converter
Output Type: CMOS, LVDS
Product: Analog to Digital Converter
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal, Supply
Reference Voltage: 1.02 V
SFDR - Spurious Free Dynamic Range: 93 dBc
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 75.2 dBFS
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.7 V
Tradename: Plural
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
3A991.c.3
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Plural™ 14-Bit Resolution Platform ADCs

Silanna Plural™ 14-Bit Resolution Platform Analog-to-Digital Converters (ADCs) deliver premium performance without the premium price. These devices are delivered pre-configured to match existing product specifications or as pin-to-pin replacements to legacy brands. These ADCs are a platform-based, factory-programmable analog-to-digital integrated circuit (IC). These devices are available in single or dual-channel configurations with sample rates from 20Msps to 250Msps. The devices utilize an internal power management system that is insensitive to power supply variations and can operate with supply voltages as low as 1.5V. The devices feature internal references and can operate without an external reference or external common-mode bias. The Silanna Plural 14-bit Resolution Platform ADCs can be set to operate using either CMOS or LVDS output data formats.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,22 € 1.411,00 €
27,36 € 2.736,00 €
26,45 € 6.612,50 €
500 Quote