MR10Q010VMBR

Everspin Technologies
936-MR10Q010VMBR
MR10Q010VMBR

Mfr.:

Description:
MRAM 1Mb 128Kx8 QUAD SPI MRAM -40 - +105C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Everspin Technologies
Product Category: MRAM
RoHS:  
BGA-24
SPI
1 Mbit
128 k x 8
8 bit
7 ns
3 V
3.6 V
60 mA, 100 mA
- 40 C
+ 105 C
MR10Q010
Reel
Brand: Everspin Technologies
Mounting Style: SMD/SMT
Product Type: MRAM
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
Tradename: Serial I/O (Quad SPI)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542320000
CAHTS:
8542320090
USHTS:
8542320071
MXHTS:
8542320201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
9,18 € 18.360,00 €