6 Output Non-Inverting Buffers & Line Drivers

Results: 205
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging

Toshiba Buffers & Line Drivers CMOS Logic IC 9ns 6mA 2.0 to 6.0V 3.850In Stock
Min.: 1
Mult.: 1
: 2.000

HC 6 Input 6 Output Non-Inverting TSSOP-16 - 7.8 mA 7.8 mA 1 uA 2 V 6 V 1 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74AHCT17APW/SOT402/TSSOP14 2.288In Stock
Min.: 1
Mult.: 1
: 2.500

AHCT 6 Input 6 Output Non-Inverting TSSOP-14 8 mA - 8 mA 5 uA 4.5 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74AHCV07APW/SOT402/TSSOP14 3.758In Stock
Min.: 1
Mult.: 1
: 2.500

AHCV 6 Input 6 Output Non-Inverting TSSOP-14 - 16 mA 16 mA 5 uA 1.8 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74HC365D-Q100/SOT109/SO16 217In Stock
Min.: 1
Mult.: 1
: 2.500

HC 6 Input 6 Output Non-Inverting SOIC-16 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 160 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74HC365D/SOT109/SO16 4.145In Stock
Min.: 1
Mult.: 1
: 2.500

HC 6 Input 6 Output Non-Inverting SOIC-16 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 160 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74HC365PW-Q100/SOT403/TSSOP16 1.659In Stock
Min.: 1
Mult.: 1
: 2.500

HC 6 Input 6 Output Non-Inverting TSSOP-16 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 160 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74HC4050D/SOT109/SO16 820In Stock
25.000Expected 1/11/2027
Min.: 1
Mult.: 1
: 2.500

HC 6 Input 6 Output Non-Inverting SOIC-16 - 5.2 mA 5.2 mA 2 uA 2 V 6 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74HCT365D/SOT109/SO16 4.431In Stock
Min.: 1
Mult.: 1
: 2.500

HCT 6 Input 6 Output Non-Inverting SOIC-16 - 6 mA 6 mA 8 uA 4.5 V 5.5 V 160 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LV07APW/SOT402/TSSOP14 26In Stock
Min.: 1
Mult.: 1
: 2.500

LV 6 Input 6 Output Non-Inverting TSSOP-14 - 16 mA 16 mA 2 uA 4.5 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVC07APW-Q100/SOT402/TSSOP14 3.062In Stock
Min.: 1
Mult.: 1
: 2.500

LVC 6 Input 6 Output Non-Inverting TSSOP-14 32 mA 100 nA 1.65 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74HC365PW/SOT403/TSSOP16 3.103In Stock
Min.: 1
Mult.: 1
: 2.500

HC 6 Input 6 Output Non-Inverting TSSOP-16 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 160 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74HC367PW/SOT403/TSSOP16 2.500In Stock
Min.: 1
Mult.: 1
: 2.500

HC 6 Input 6 Output Non-Inverting TSSOP-16 - 7.8 mA 7.8 mA 8 uA 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74HCT367PW/SOT403/TSSOP16 255In Stock
7.500On Order
Min.: 1
Mult.: 1
: 2.500

HCT 6 Input 6 Output Non-Inverting TSSOP-16 - 6 mA 6 mA 8 uA 4.5 V 5.5 V 160 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers HEF4050BT-Q100/SOT109/SO16 849In Stock
Min.: 1
Mult.: 1
: 2.500

6 Input 6 Output Non-Inverting SOIC-16 - 3.6 mA 24 mA 16 uA 3 V 15 V 120 uA - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Buffers & Line Drivers 3-18V Hex CMOS Buffer 2.750In Stock
Min.: 1
Mult.: 1
: 2.500

4000 6 Input 6 Output Non-Inverting TSSOP-16 - 4.7 mA 30 mA 6 nA 3 V 18 V 120 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers IC BUFF/DVR TRI-ST HEX 2.766In Stock
Min.: 1
Mult.: 1
: 2.500

HC 6 Input 6 Output Non-Inverting SOIC-16 - 7.8 mA 7.8 mA 4 uA 2 V 6 V 160 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Buffers & Line Drivers 2-5.5V CMOS Hex w/Open Drain 2.945In Stock
2.500Expected 10/23/2026
Min.: 1
Mult.: 1
Max.: 480
: 2.500

LCX 6 Input 6 Output Non-Inverting SOIC-14 - 24 mA 24 mA 10 uA 2.3 V 3.6 V 10 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Buffers & Line Drivers 2-5.5V CMOS Hex w/Open Drain 84In Stock
2.500Expected 10/16/2026
Min.: 1
Mult.: 1
: 2.500

LCX 6 Input 6 Output Non-Inverting TSSOP-14 - 24 mA 24 mA 10 uA 2 V 5.5 V 10 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Buffers & Line Drivers 2-3.6V CMOS Hex 3.386In Stock
Min.: 1
Mult.: 1
: 2.500

LVX 6 Input 6 Output Non-Inverting SOIC-14 - 4 mA 4 mA 2 uA 2 V 3.6 V 20 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Buffers & Line Drivers 2-3.6V CMOS Hex 4.386In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

LVX 6 Input 6 Output Non-Inverting TSSOP-14 - 4 mA 4 mA 2 uA 2 V 3.6 V 20 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Buffers & Line Drivers 2-5.5V CMOS Hex 4.354In Stock
Min.: 1
Mult.: 1
Max.: 440
: 2.500

VHC 6 Input 6 Output Non-Inverting SOIC-14 - 8 mA 8 mA 2 uA 2 V 5.5 V 40 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments SN74HCS367QWBQBRQ1
Texas Instruments Buffers & Line Drivers Automotive hex buffe rs and line drivers 36In Stock
Min.: 1
Mult.: 1
: 3.000

HCS 6 Input 6 Output Non-Inverting - 7.8 mA 7.8 mA 100 nA 2 V 6 V 2 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments SN74HCS365QWBQBRQ1
Texas Instruments Buffers & Line Drivers Automotive hex buffe rs and line drivers 1.844In Stock
Min.: 1
Mult.: 1
: 3.000

HCS 6 Input 6 Output Non-Inverting - 7.8 mA 7.8 mA 100 nA 2 V 6 V 2 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Noninverters w/ Open-Collector otpt 150In Stock
Min.: 1
Mult.: 1

ALS 6 Input 6 Output Non-Inverting SOIC-14 8 mA 2.7 mA 4.5 V 5.5 V 4.1 mA 0 C + 70 C SMD/SMT Tube
STMicroelectronics Buffers & Line Drivers Hex Bus Buffer 3 State 10ns 6Vcc
4.973Expected 8/27/2026
Min.: 1
Mult.: 1
: 2.500

HC 6 Input 6 Output Non-Inverting TSSOP-16 - 7.8 mA 7.8 mA 4 uA 2 V 6 V 40 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel