NCP164ASN180T1G

onsemi
863-NCP164ASN180T1G
NCP164ASN180T1G

Mfr.:

Description:
LDO Voltage Regulators 300mA LDO Regulator, Ultra-Low Noise, High PSRR with Power Good 1.8V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
1.8 V
300 mA
1 Output
Positive
30 uA
85 dB
Fixed
- 40 C
+ 150 C
155 mV
NCP164
Reel
Cut Tape
Brand: onsemi
Dropout Voltage - Max: 255 mV
Line Regulation: 0.5 mV/V
Load Regulation: 2 mV
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Noise
Voltage Regulation Accuracy: 2 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

NCP164 LDO Regulators

onsemi NCP164 LDO Regulators are 300mA Low Drop Out (LDO), next-generation high PSRR, and ultra-low noise regulators with power good open collector input. These regulators provide low quiescent current and are designed to meet the RF requirements and sensitive analog circuits. The NCP164 LDO regulators offer excellent load/line transients and are designed to work with 1μF input and a 1μF output ceramic capacitor. These NCP164 regulators come in TSOP-5, WDFN6, 0.65P, 2mm × 2mm, and DFNW8 0.65P, 3mm × 3mm package. Typical applications include communication systems, in-vehicle networking, telematics, infotainment, clusters, and general-purpose automotive.

Energy Storage Solutions

onsemi Energy Storage Systems (ESS) store electricity from various power sources, like coal, nuclear, wind, and solar, in different forms, including batteries (electrochemical), compressed air (mechanical), and molten salt (thermal). This solution focuses on battery energy storage systems connected to solar inverter systems.

In Stock: 4.206

Stock:
4.206 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,439 € 0,44 €
0,308 € 3,08 €
0,275 € 6,88 €
0,24 € 24,00 €
0,224 € 56,00 €
0,213 € 106,50 €
0,206 € 206,00 €
Full Reel (Order in multiples of 3000)
0,196 € 588,00 €