MMPQ3904

onsemi
512-MMPQ3904
MMPQ3904

Mfr.:

Description:
Bipolar Transistors - BJT 16-SOIC NPN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOIC-16
NPN
Quad
200 mA
40 V
60 V
6 V
300 mV
1 W
250 MHz
- 55 C
+ 150 C
MMPQ3904
Reel
Cut Tape
MouseReel
Brand: onsemi
Continuous Collector Current: 200 mA
DC Collector/Base Gain hFE Min: 75
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
Part # Aliases: MMPQ3904_NL
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.

In Stock: 9.344

Stock:
9.344 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,48 € 2,48 €
1,54 € 15,40 €
1,08 € 108,00 €
0,92 € 460,00 €
0,886 € 886,00 €
Full Reel (Order in multiples of 2500)
0,749 € 1.872,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩