FDMS7698

onsemi
512-FDMS7698
FDMS7698

Mfr.:

Description:
MOSFETs 30V N-Channel PowerTrench MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
Power-56-8
N-Channel
1 Channel
30 V
13.5 A
8.1 mOhms
- 20 V, 20 V
1 V
17 nC
- 55 C
+ 150 C
29 W
Enhancement
PowerTrench
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Fall Time: 3 ns
Product Type: MOSFETs
Rise Time: 3 ns
Series: FDMS7698
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 20 ns
Typical Turn-On Delay Time: 9 ns
Unit Weight: 74 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

PowerTrench® MOSFETs

onsemi PowerTrench® MOSFETs offer a broad portfolio of MOSFETs in the industry. These onsemi MOSFETs offer N-Channel and P-Channel versions optimized for low RDS(ON) switching performance and ruggedness. Typical applications include load switches, primary switching, mobile computing, DC-DC converters, and synchronous rectifiers.  

FDMS7698 N-Channel PowerTrench® MOSFETs

onsemi FDMS7698 N-Channel PowerTrench® MOSFETs are designed to improve the overall efficiency and minimize switch node ringing of DC/DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge, low on-resistance, fast switching speed, and body diode reverse recovery performance. These onsemi PowerTrench MOSFETs feature next-generation enhanced body diode technology engineered for soft recovery. FDMS7698 N-Channel PowerTrench MOSFETs are designed for use in DC-DC conversion, OringFET / load switching, VRM Vcore switching for desktop and server, and IMVP Vcore switching for notebook computers.

In Stock: 5.561

Stock:
5.561 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,06 € 1,06 €
0,492 € 4,92 €
0,436 € 43,60 €
0,338 € 169,00 €
0,328 € 328,00 €
Full Reel (Order in multiples of 3000)
0,243 € 729,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.