BAS16HT1G

onsemi
863-BAS16HT1G
BAS16HT1G

Mfr.:

Description:
Small Signal Switching Diodes 100V 200mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOD-323-2
100 V
36 A
200 mA
Single
6 ns
1.25 V
1 uA
- 55 C
+ 150 C
BAS16H
Reel
Cut Tape
MouseReel
Brand: onsemi
Maximum Diode Capacitance: 2 pF
Pd - Power Dissipation: 200 mW
Product Type: Small Signal Switching Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 33 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.

Small Signal Switching Diodes

onsemi Small Signal Switching Diodes are a large portfolio with an extensive collection of AEC-Q101 qualified devices. Single-, dual-, and triple-diode configurations are available.

Protection & Small Signal Discretes

onsemi Protection & Small Signal Discretes are a portfolio of over 8000 discretes available in 176 packages. The portfolio features high performance small signal Schottky in the industry's smallest form factor. Standard & automotive small signal products are available.

Motor Driver Solutions

onsemi / KEMET Motor Driver Solutions include onsemi Compact Intelligent Power Modules and KEMET's broad portfolio of capacitors. onsemi 600V Compact Intelligent Power Modules are fully-integrated inverter power stages suitable for driving permanent magnet synchronous motors (PMSM). The modules also drive brushless-DC (BLDC) motors and AC asynchronous motors. KEMET's capacitors are suitable for harsh environments in a variety of dielectrics, terminations, and form factors offering superior performance when coupled with Intelligent Power Module motor drive systems.

In Stock: 45.088

Stock:
45.088
Can Dispatch Immediately
On Order:
72.000
Expected 5/31/2027
72.000
Expected 10/13/2027
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 9000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,103 € 0,10 €
0,046 € 0,46 €
0,04 € 4,00 €
0,028 € 14,00 €
0,026 € 26,00 €
Full Reel (Order in multiples of 3000)
0,02 € 60,00 €
0,017 € 102,00 €
0,016 € 144,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,10 €
Min:
1