CF10.40.04

igus
48-CF10.40.04
CF10.40.04

Mfr.:

Description:
Multi-Conductor Cables Priced Per Foot, chainflex TPE control cable CF10 - 4.0mm

Product Attribute Attribute Value Select Attribute
igus
Product Category: Multi-Conductor Cables
RoHS:  
Control Cable
Shielded
4 Conductor
12 AWG
12.5 mm (0.492 in)
Blue
Thermoplastic Elastomer (TPE)
Copper
300 V
Brand: igus
Features: Halogen Free, Silicon Free
Insulation Material: Thermoplastic Elastomers (TPE)
Packaging: Reel
Product Type: Multi-Conductor Cables
Series: Control Cable
Factory Pack Quantity: 100
Subcategory: Cable
Tradename: Chainflex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
8,69 € 869,00 €
8,34 € 4.170,00 €