SFH 4650-Z

ams OSRAM
Not Assigned
SFH 4650-Z

Mfr.:

Description:
Infrared Emitters 850 nm, MIDLED HALF ANGLE +/-15DEG

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Infrared Emitters
SMD/SMT
860 nm
90 mW/sr
30 deg
100 mA
1.5 V
180 mW
- 40 C
+ 100 C
MIDLED Toplooker
AEC-Q100
Reel
Brand: ams OSRAM
Fall Time: 12 ns
Height: 1.6 mm
Illumination Colour: Infrared
Length: 3.1 mm
Lens Shape: Cone
Product Type: IR Emitters (IR LEDs)
Rise Time: 12 ns
Factory Pack Quantity: 2000
Subcategory: Infrared Data Communications
Viewing Angle: 24 deg
Vr - Reverse Voltage: 5 V
Width: 2.25 mm
Part # Aliases: Q65110A1572 SFH 4650
Unit Weight: 23 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541500000
CNHTS:
8541410000
USHTS:
8541410000
MXHTS:
8541410100
BRHTS:
85415020
ECCN:
EAR99

Availability

Stock: