SFH 4645

ams OSRAM
720-SFH4645
SFH 4645

Mfr.:

Description:
Infrared Emitters Infrared 950nm

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Infrared Emitters
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
950 nm
80 mW/sr
30 deg
100 mA
1.5 V
180 mW
- 40 C
+ 100 C
Side Looker
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Fall Time: 12 ns
Height: 2.25 mm
Illumination Colour: Infrared
Length: 3.1 mm
Lens Shape: Cone
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Rise Time: 12 ns
Series: SFH 4645
Factory Pack Quantity: 2000
Subcategory: Infrared Data Communications
Viewing Angle: 24 deg
Vr - Reverse Voltage: 5 V
Width: 1.6 mm
Part # Aliases: Q65110A9367
Unit Weight: 23 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

Availability

Stock:

Similar Product

ams OSRAM SFH 4045N
ams OSRAM
Infrared Emitters CHIPLED HI PWR IR EMIT W/LENS
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.