SFH 4181BS

720-SFH4181BS
SFH 4181BS

Mfr.:

Description:
Infrared Emitters OSLON P1616, 70 Deg, 940nm, IR:6

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
940 nm
765 mW/sr
70 deg
1 A, 2 A
2.8 V
3.6 W
- 40 C
+ 105 C
0606 (1616 metric)
Reel
Brand: ams OSRAM
Fall Time: 11.5 ns
Illumination Colour: Infrared
Lens Shape: Dome
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Rise Time: 12 ns
Series: SFH 4181BS
Factory Pack Quantity: 2000
Subcategory: Infrared Data Communications
Viewing Angle: 70 deg
Part # Aliases: SFH 4181BS-DB2EA2-11-R18 Q65113A4987
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
0,877 € 1.754,00 €
0,852 € 8.520,00 €
24.000 Quote

Similar Product

ams OSRAM SFH 4181BS-DB2EA2-13
ams OSRAM
Infrared Emitters OSLON P1616, 70 Deg, 940nm, IR:6