SFH 3710-Z

ams OSRAM
720-FH3710Z
SFH 3710-Z

Mfr.:

Description:
Phototransistors PHOTOTRANSISTOR (ALS) SMT CHIPLED

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Phototransistors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Phototransistors
SMT/SMD
SMD/SMT
570 nm
20 mA
5.5 V
5.5 V
100 mV
50 nA
- 40 C
+ 85 C
SFH 3710
Brand: ams OSRAM
Half Intensity Angle Degrees: 60 deg
Light Current: 12.5 uA
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product Type: Phototransistors
Factory Pack Quantity: 3000
Subcategory: Optical Detectors & Sensors
Tradename: CHIPLED
Type: Silicon NPN Transistor
Wavelength: 570 nm
Part # Aliases: Q65110A3107 SFH 3710 Q65110A3107
Unit Weight: 3,760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541400029
USHTS:
8541497080
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

Availability

Stock: