SFH 313 FA

ams OSRAM
720-SFH313FA
SFH 313 FA

Mfr.:

Description:
Phototransistors PHOTOTRANSISTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Phototransistors
RoHS:  
Phototransistors
T-1 3/4
Through Hole
870 nm
50 mA
70 V
70 V
150 mV
200 nA
200 mW
- 40 C
+ 100 C
SFH 313 FA
AEC-Q100
Brand: ams OSRAM
Half Intensity Angle Degrees: 10 deg
Light Current: 2.5 mA
Packaging: Bulk
Product Type: Phototransistors
Factory Pack Quantity: 1000
Subcategory: Optical Detectors & Sensors
Type: Silicon NPN Phototransistor
Wavelength: 870 nm
Part # Aliases: Q62702P1674
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490090
USHTS:
8541497080
JPHTS:
854149000
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Phototransistors

ams OSRAM Phototransistors provide optical detection with internal transistor gain for increased output current compared to standard photodiodes. The ams OSRAM portfolio includes silicon NPN devices in compact surface-mount, radial, metal-can, and other package configurations. The phototransistors support low-frequency sensing and switching tasks that benefit from straightforward signal detection and amplification.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

In Stock: 12.096

Stock:
12.096 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,671 € 0,67 €
0,467 € 4,67 €
0,339 € 33,90 €
0,278 € 139,00 €
0,26 € 260,00 €
0,247 € 494,00 €
0,235 € 1.175,00 €
0,218 € 2.180,00 €
0,204 € 5.100,00 €