SFH 2505-Z

ams OSRAM
720-SFH2505-Z
SFH 2505-Z

Mfr.:

Description:
Photodiodes PHOTODIODE, SMR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Photodiodes
RoHS:  
PIN Photodiodes
SMR-2
Through Hole
850 nm
100 pA
50 V
5 ns
5 ns
15 deg
- 40 C
+ 85 C
SFH 2505
AEC-Q100
Brand: ams OSRAM
If - Forward Current: 100 mA
Moisture Sensitive: Yes
Noise Equivalent Power - NEP: 2.9E-14 W/sqrt Hz
Packaging: Reel
Packaging: Cut Tape
Pd - Power Dissipation: 100 mW
Photocurrent: 100 uA
Product Type: Photodiodes
Factory Pack Quantity: 1000
Subcategory: Optical Detectors & Sensors
Part # Aliases: Q65110A1203 SFH 2505 Q65110A1203
Unit Weight: 0,115 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8541409000
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

In Stock: 850

Stock:
850
Can Dispatch Immediately
On Order:
3.000
Expected 10/27/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,903 € 0,90 €
0,631 € 6,31 €
0,467 € 46,70 €
0,413 € 206,50 €
Full Reel (Order in multiples of 1000)
0,369 € 369,00 €
0,341 € 682,00 €
0,326 € 1.630,00 €
0,312 € 3.120,00 €
0,297 € 7.425,00 €