LR T68F-U1AA-1-1-20-R18-Z

ams OSRAM
720-LRT68FU1AA1120Z
LR T68F-U1AA-1-1-20-R18-Z

Mfr.:

Description:
Single Colour LEDs Red 625nm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
TOPLED
625 nm
TOPLED with black surface
Reel
Cut Tape
AEC-Q101
Brand: ams OSRAM
Illumination Colour: Red
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Part # Aliases: Q65110A7321
Unit Weight: 34 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
11.900
Expected 2/19/2027
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,267 € 0,27 €
0,184 € 1,84 €
0,13 € 13,00 €
0,105 € 52,50 €
0,097 € 97,00 €
Full Reel (Order in multiples of 2000)
0,092 € 184,00 €
0,084 € 336,00 €
0,077 € 770,00 €
0,071 € 1.704,00 €

Similar Product

ams OSRAM LR T68F-U1AA-1-1
ams OSRAM
Single Colour LEDs Red 625nm