BPY 62-3/4

ams OSRAM
720-BPY62-34
BPY 62-3/4

Mfr.:

Description:
Phototransistors PHOTODIODE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Phototransistors
RoHS:  
Phototransistors
TO-18
Through Hole
830 nm
100 mA
35 V
35 V
160 mV
50 nA
7 us, 9 us
7 us, 9 us
200 mW
- 40 C
+ 125 C
BPY 62
Brand: ams OSRAM
Half Intensity Angle Degrees: 8 deg
Light Current: 2.5 mA
Packaging: Bulk
Product Type: Phototransistors
Factory Pack Quantity: 1000
Subcategory: Optical Detectors & Sensors
Tradename: Metal Can
Type: Chip
Wavelength: 830 nm
Part # Aliases: Q62702P5198
Unit Weight: 332 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531202090
CNHTS:
8541490000
CAHTS:
8531200090
USHTS:
8541497080
MXHTS:
85312001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

Phototransistors

ams OSRAM Phototransistors provide optical detection with internal transistor gain for increased output current compared to standard photodiodes. The ams OSRAM portfolio includes silicon NPN devices in compact surface-mount, radial, metal-can, and other package configurations. The phototransistors support low-frequency sensing and switching tasks that benefit from straightforward signal detection and amplification.

In Stock: 1.999

Stock:
1.999 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,03 € 3,03 €
2,22 € 22,20 €
1,74 € 174,00 €
1,53 € 765,00 €
1,45 € 1.450,00 €
1,30 € 2.600,00 €
1,26 € 6.300,00 €