BPW 34

ams OSRAM
720-BPW34
BPW 34

Mfr.:

Description:
Photodiodes PHOTODIODE T/H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Photodiodes
RoHS:  
PIN Photodiodes
DIL-2
Through Hole
850 nm
2 nA
32 V
20 ns
20 ns
60 deg
- 40 C
+ 100 C
BPW 34
AEC-Q100
Brand: ams OSRAM
If - Forward Current: 100 mA
Noise Equivalent Power - NEP: 4.1E-14 W/sqrt Hz
Packaging: Tube
Pd - Power Dissipation: 150 mW
Photocurrent: 80 uA
Product Type: Photodiodes
Responsivity: 0.62 A/W
Factory Pack Quantity: 1000
Subcategory: Optical Detectors & Sensors
Part # Aliases: Q62702P0073
Unit Weight: 78 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
KRHTS:
8541409029
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
65.881
Expected 10/23/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
0,759 € 7,59 €
0,606 € 60,60 €
0,505 € 252,50 €
0,474 € 474,00 €
0,445 € 890,00 €
0,423 € 2.115,00 €
0,391 € 3.910,00 €
0,366 € 9.150,00 €