BPW 34 S-Z

ams OSRAM
720-PW34S
BPW 34 S-Z

Mfr.:

Description:
Photodiodes PHOTODIODE, SMT

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Photodiodes
RoHS:  
PIN Photodiodes
DIL-SMT-2
SMD/SMT
850 nm
2 nA
32 V
20 ns
20 ns
60 deg
- 40 C
+ 100 C
BPW 34 S
AEC-Q100
Brand: ams OSRAM
If - Forward Current: 100 mA
Moisture Sensitive: Yes
Noise Equivalent Power - NEP: 4.1E-14 W/sqrt Hz
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Pd - Power Dissipation: 150 mW
Photocurrent: 80 uA
Product Type: Photodiodes
Responsivity: 0.62 A/W
Factory Pack Quantity: 1500
Subcategory: Optical Detectors & Sensors
Part # Aliases: Q65110A1209 BPW 34 S Q65110A1209
Unit Weight: 34 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
MXHTS:
85312001
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

In Stock: 4.607

Stock:
4.607 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,03 € 1,03 €
0,724 € 7,24 €
0,535 € 53,50 €
0,45 € 225,00 €
0,391 € 391,00 €
Full Reel (Order in multiples of 1500)
0,373 € 559,50 €
0,359 € 1.077,00 €
0,347 € 3.123,00 €
0,344 € 8.256,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Product

ams OSRAM BPW 34 S
ams OSRAM
Photodiodes BPW 34 S-Z