PRK22J5DBBNN

ZF
540-PRK22J5DBBNN
PRK22J5DBBNN

Mfr.:

Description:
Rocker Switches SPST ON-OFF 6A "ON OFF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ZF Electronics
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Non-Illuminated
SPST
ON - OFF
6 A
125 VAC
Solder Lug
Black
Panel Mount
Steel Alloy
Bulk
Brand: ZF
Housing Material: Nylon
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: 0 C
Product Type: Rocker Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Unit Weight: 1,465 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508090
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 21.991

Stock:
21.991 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,36 € 1,36 €
1,18 € 11,80 €
1,11 € 27,75 €
1,07 € 53,50 €
1,01 € 101,00 €
0,963 € 240,75 €
0,92 € 460,00 €
0,869 € 869,00 €