D449-R1ML-G2

ZF
540-D449-R1ML-G2
D449-R1ML-G2

Mfr.:

Description:
Basic / Snap Action Switches SPDT Strght Lvr 10A 1/4 HP 125-250V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ZF Electronics
Product Category: Basic / Snap Action Switches
RoHS:  
D4
Miniature
SPDT
ON - (OFF), OFF - (ON)
Lever
10 A
250 VAC
10 gf
Quick Connect
Chassis Mount
IP50
Bulk
Brand: ZF
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 160
Subcategory: Switches
Part # Aliases: D449-R1ML
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.100

Stock:
1.100 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,95 € 4,95 €
4,09 € 40,90 €
3,80 € 95,00 €
3,59 € 179,50 €
3,27 € 327,00 €
3,10 € 775,00 €