D413-R1RA-G2

ZF
540-D413-R1RA-G2
D413-R1RA-G2

Mfr.:

Description:
Basic / Snap Action Switches SPDT QC StrghtRllr Lever .1A 125-250V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ZF Electronics
Product Category: Basic / Snap Action Switches
RoHS:  
D4
Miniature
SPDT
ON - (OFF), OFF - (ON)
Roller Lever
100 mA
250 VAC
30 VDC
194 gf
Quick Connect
Chassis Mount
IP50
Bulk
Brand: ZF
Contact Material: Brass
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 200
Subcategory: Switches
Part # Aliases: D413-R1RA
Unit Weight: 9,182 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,88 € 4.656,00 €