VEC50US12

XP Power
209-VEC50US12
VEC50US12

Mfr.:

Description:
Desktop AC Adapters EXTERNAL PSU, 50W, LEVEL VI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Desktop AC Adapters
RoHS:  
REACH - SVHC:
Required
Europe, North America
90 VAC to 264 VAC
1 Output
50 W
12 VDC
4.16 A
Industrial
Barrel Connector
2.5 mm Barrel Plug (2.5x5.5)
1.2 m
Level VI
VEC50
Approvals: AU/NZ, CB, CCC, TUV, UL/CSA
Brand: XP Power
Center Pin Length: 11 mm
Compliance: AU/NZ, CB, CCC, TUV, UL/CSA
Connector A Polarity: Center Positive
Height: 31.3 mm
Length: 116.3 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 56
Subcategory: AC-DC Power Supply
Width: 52.4 mm
Unit Weight: 245 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 96

Stock:
96
Can Dispatch Immediately
On Order:
264
Expected 11/3/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,81 € 23,81 €
23,10 € 115,50 €
22,38 € 223,80 €
21,43 € 535,75 €
20,00 € 2.240,00 €