VCB60US05

XP Power
209-VCB60US05
VCB60US05

Mfr.:

Description:
Power Supplies - Chassis Mount AC-DC 60W LOW COST

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
40 W
90 VAC to 305 VAC
1 Output
5 VDC
8 A
Open Frame
3 kVAC
85 %
Industrial
101.6 mm
50.8 mm
25.6 mm
AS/NZS 61558-1, IEC 62368-1
Brand: XP Power
Compliance: CE; EN 61558-1/-2/-16; IEC/EN/UL 62368-1; IEC 60335-1; 60950-1; UKCA
Dimensions: 101.6 mm x 50.8 mm x 25.6 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Mounting Style: Chassis Mount
Open Frame/Enclosed: Open Frame
Packaging: Tray
Product: AC-DC Power Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 110
Subcategory: Power Supplies
Type: AC to DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VCB60 Power Supplies

XP Power VCB60 Power Supplies offer a 40W to 60W output power range, up to 8A output current rating, and efficiency to 90%. The VCB60 series features an open-frame design with approvals to worldwide safety standards, including ITE and household and compliance with class B for conducted and radiated emissions. These power supplies have short-circuit, overvoltage, and overload protection, a 4" x 2" footprint, and -10°C to +60°C operating temperature. XP Power VCB60 Power Supplies are ideal for household appliances, industrial electronics, robotics, and IoT applications.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

In Stock: 85

Stock:
85 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,12 € 19,12 €
18,55 € 92,75 €
17,98 € 179,80 €
17,21 € 430,25 €
16,07 € 1.767,70 €