RDF15072S05

XP Power
209-RDF15072S05
RDF15072S05

Mfr.:

Description:
DC/DC Converters - Through Hole 125W brick baseplate cooled wide 14 to 160VDC 12:1 input DC-DC converters, single output 5VDC 25A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
150 W
5 V
25 A
3 kV
1/2 Brick
61 mm (2.402 in)
57.9 mm (2.28 in)
12.7 mm (0.5 in)
Industrial
+ 100 C
- 40 C
RDF150
Brand: XP Power
Dimensions: 61 mm x 57.9 mm x 12.7 mm
Input Voltage: 14 VDC to 160 VDC
Mounting Style: Through Hole
Packaging: Bulk
Factory Pack Quantity: 12
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RDF Ultra-Wide Input 25W-200W DC-DC Converters

XP Power RDF 25W to 200W DC-DC Converters are low-profile isolated brick converters that offer single output voltages ranging from 5VDC to 48VDC. These converters deliver up to 91% high efficiency, high reliability, 3kVAC reinforced input-to-output isolation, and remote on/off with a low 15mA stand-by current. The RDF50, RDF150, and RDF200 converters feature an ultra-wide 12:1 input voltage range of 14VDC to 160VDC. Baseplate cooling in these RDF50, RDF150, and RDF200 converters enables effective thermal management, which ensures elevated levels of reliability. The RDF25 converters feature a 10:1 input voltage range of 16VDC to 160VDC. These DC-DC converters are equipped with overvoltage, overload, short circuit, wide output voltage trim, and remote sense functions.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
228,35 € 228,35 €
221,50 € 1.107,50 €
214,65 € 2.575,80 €
205,52 € 4.932,48 €
108 Quote