PBR650PS24C

XP Power
209-PBR650PS24C
PBR650PS24C

Mfr.:

Description:
Power Supplies - Chassis Mount AC-DC, 650W, ITE & MEDICAL

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
650 W
80 VAC to 264 VAC
1 Output
24 VDC
27.09 A
Enclosed
4 kVAC
90 %
Industrial
203.2 mm
101.6 mm
65.5 mm
IEC 60601-1
PBR650
Brand: XP Power
Compliance: CE; CSA C22.2/IEC/EN/ES 60601-1; UKCA
Dimensions: 203.2 mm x 101.6 mm x 65.5 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Mounting Style: Chassis Mount
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: AC-DC Power Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 10
Subcategory: Power Supplies
Type: AC to DC Power Supply
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

PBR650 AC-DC Power Supplies

XP Power PBR650 AC-DC Power Supplies come with medical (BF) safety approvals and deliver 600W to 650W of continuous power. These power supplies offer 5V standby voltage and 12V fan supply voltage. The PBR650 supplies operate at 80VAC to 264VAC and 47Hz to 63Hz frequency range. These XP Power power supplies offer 225µA typical earth leakage current. The PBR650 supplies are designed for medical applications that require BF rated insulation with up to 5000m operating altitude.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 12/21/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
365,93 € 365,93 €
354,95 € 1.774,75 €
343,97 € 3.439,70 €
329,34 € 9.880,20 €