LCE80PS30

XP Power
209-LCE80PS30
LCE80PS30

Mfr.:

Description:
Power Supplies - Chassis Mount AC-DC PSU, OPEN FRAME, CLASS C HARMONICS

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
80 W
90 VAC to 305 VAC
1 Output
30 VDC
2.67 A
Open Frame
4 kVAC
88.3 %
Industrial
101.6 mm
50.8 mm
27.9 mm
IEC 61347-1, IEC 62368-1
LCE80
Brand: XP Power
Compliance: CE; EN 61347-1; IEC 60950-1; IEC/EN/UL 62368-1; UKCA
Dimensions: 101.6 mm x 50.8 mm x 27.9 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis Mount
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: AC-DC Power Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 4
Subcategory: Power Supplies
Type: AC to DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

LCE80 CV/CC Mode 80W Power Supplies

XP Power LCE80 Open-Frame AC-DC Power Supplies are versatile, deliver up to 80W of power, and offer a constant voltage, constant current mode. These devices feature up to 93% efficiency and less than 0.5W no-load input power in a footprint of 101.6mm x 50.8mm x 27.9mm (4" x 2" x 1.10"). XP Power LCE80 power supplies offer class I and class II operation, harmonics class C, a limited power source (LPS) for 12V and above, as well as information technology equipment (ITE) and household approvals. Typical applications include lighting and displays.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,50 € 51,50 €
49,95 € 199,80 €
48,41 € 580,92 €
46,35 € 1.297,80 €
43,26 € 4.326,00 €