HPL5K0TS100

XP Power
209-HPL5K0TS100
HPL5K0TS100

Mfr.:

Description:
Power Supplies - Chassis Mount AC-DC 5000W THREE PHASE ITE & MEDICAL

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
5 kW
180 VAC to 264 VAC
1 Output
100 VDC
50 A
Enclosed
4 kVDC
92 %
Industrial
330.2 mm
127 mm
127 mm
IEC 60601-1, IEC 62368-1
HPL5K
Brand: XP Power
Compliance: ANSI/AAMI IEC/EN/ES 60601-1; CE; CSA C22.2 60601-1; CSA 22.2/IEC/EN/UL 62368-1; UKCA
Dimensions: 330.2 mm x 127 mm x 127 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis Mount
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: AC-DC Power Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 2
Subcategory: Power Supplies
Type: AC to DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
USHTS:
8504409540
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HPL5K0 5000W Fan-Cooled AC-DC Power Supplies

XP Power HPL5K0 5000W Fan-Cooled AC-DC Power Supplies offer high flexibility with output voltage, output current programming, and user-defined signals, warnings, and alarms. The HPL5K0 offers programming via voltage, I2C, PMBus, RS485, and CANopen in a high efficiency (up to 93%), high power density 5kW chassis-mount package. HPL5K0 can be used in constant voltage and constant current operation and offers RS232 and UART options. These AC-DC power supplies measure 330.2mm x 127.0mm x 127.0mm and feature active current sharing, remote on/off, remote sense, and a power OK signal. The 5V/2A standby output is available whenever the mains supply is present.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.063,97 € 3.063,97 €
6 Quote