FDMM01SFR

XP Power
209-FDMM01SFR
FDMM01SFR

Mfr.:

Description:
AC Power Entry Modules EMC FILTER, IEC INLET, 1A, MEDICAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Filtered
Yes
1 A
250 VAC
Screw
Quick Connect
IEC-320 C-14
Medical
FDMM
Tray
Brand: XP Power
Flammability Rating: UL 94 V-2
Height: 34 mm
Inductance: 6.5 mH
Length: 43.4 mm
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 180
Subcategory: Power Entry
Width: 44 mm
Unit Weight: 55 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 59

Stock:
59 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,46 € 17,46 €
16,93 € 84,65 €
16,41 € 164,10 €
15,71 € 392,75 €
14,66 € 1.466,00 €