ECE80US24-SD

XP Power
209-ECE80US24-SD
ECE80US24-SD

Mfr.:

Description:
Power Supplies - DIN Rail Mount AC/DC, ENCAPSULATED, 80W, SCREW TERMINALS & DIN Clip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - DIN Rail Mount
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
1-Phase / Single Phase
80 W
85 VAC to 264 VAC
1 Output
24 VDC
3.33 A
Industrial
113 mm (4.449 in)
47.5 mm (1.87 in)
28.5 mm (1.122 in)
ECE80
Brand: XP Power
Case Style: Encapsulated
Compliance: CSA/cUL, EN60950-1, UL60950-1
Isolation Voltage: 3 kVAC
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Packaging: Tray
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 6
Subcategory: AC-DC Power Supply
Unit Weight: 280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
16
Expected 2/15/2027
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
120,53 € 120,53 €
116,92 € 701,52 €
113,30 € 1.359,60 €
108,48 € 3.254,40 €
101,25 € 10.327,50 €