DNR30US24

XP Power
209-DNR30US24
DNR30US24

Mfr.:

Description:
Power Supplies - DIN Rail Mount Power supply, 30 Watt switcher, DIN rail mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - DIN Rail Mount
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
1-Phase / Single Phase
30 W
85 VAC to 264 VAC
1 Output
24 VDC
1.25 A
Industrial
115 mm (4.528 in)
40.5 mm (1.594 in)
90 mm (3.543 in)
Switching Supplies
DNR05-60
Brand: XP Power
Isolation Voltage: 3 kVAC
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 40
Subcategory: AC-DC Power Supply
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,91 € 46,91 €
45,50 € 227,50 €
44,09 € 440,90 €
42,22 € 1.055,50 €
39,79 € 4.774,80 €