CCR200PS12

XP Power
209-CCR200PS12
CCR200PS12

Mfr.:

Description:
Power Supplies - Chassis Mount The factory is currently not taking orders for this product.

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
200 W
85 VAC to 264 VAC
1 Output
12 VDC
16.67 A
Enclosed
4 kVAC
92 %
Industrial
78.6 mm
57.9 mm
25.4 mm
CCR200
Brand: XP Power
Compliance: ANSI/AAMI IEC/EN/ES 60601-1; CE; CSA C22.2 60601-1; IEC/EN/UL 62368-1; UKCA
Dimensions: 78.6 mm x 57.9 mm x 25.4 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis Mount
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: AC-DC Power Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 48
Subcategory: Power Supplies
Type: AC to DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

CCRx 110W to 550W Medical & ITE Power Supplies

XP Power CCRx 110W to 550W Medical and ITE Power Supplies offer fan-cooled power ratings of 200W, 300W, 420W, and 550W and are designed for easy integration into BF-rated medical applications. The CCRx power supplies can operate in convection-, conduction-, and fan-cooled applications. Features include high efficiency, high power density, a low profile, and a baseplate-cooled design, ensuring effective thermal management and quiet operation. Additional features include Class B conducted and radiated emissions, worldwide industrial and medical safety approvals, 2x MOPP isolation, and low-leakage currents. XP Power CCRx medical AC-DC power supplies are suitable for respiratory care, patient monitoring, imaging, and industrial applications, including test and measurement, process control, and industrial printing.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
10
Expected 12/28/2026
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
85,14 € 85,14 €
82,59 € 412,95 €
80,03 € 800,30 €
76,63 € 1.915,75 €