AD1-RU-G

Wiremold
681-AD1-RU-G
AD1-RU-G

Mfr.:

Description:
Power Outlet Strips ADORNE FPC 1-GANG 1 O/L, USB,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Product Attribute Attribute Value Select Attribute
Wiremold
Product Category: Power Outlet Strips
Delivery Restriction:
 Due to government regulations, Mouser is unable to sell this product in your country.
Graphite
2 Outlet
8 ft
4.7 in
125 VAC
15 A
Not Protected
Power and Charging Solutions for Furniture
Brand: Wiremold
Height: 2.25 in
Product Type: Power Outlet Strips
Factory Pack Quantity: 1
Subcategory: Power Condition
Width: 3 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: