HMD-C-RPM-AC-51-ST

Winchester
678-HMDCRPMAC51ST
HMD-C-RPM-AC-51-ST

Mfr.:

Description:
D-Sub Micro-D Connectors Micro-D, Receptacle/Pin, O-ring Panel Mount, Coated Aluminum, 51 Contacts, Straight Pin

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Winchester Interconnect
Product Category: D-Sub Micro-D Connectors
Female
51 Position
Solder
Straight
Panel Mount
Brand: Winchester
Filtered: Unfiltered
Insulation: Insulated
Insulation Material: Ceramic
Product Type: Micro-D D-Sub Connectors
Series: HMD
Shell Material: Aluminum Alloy
Shell Plating: Chem Film
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
786,86 € 7.868,60 €