SNMPJ036806F4LJS00

WIMA
505-SNMPJ036806F4LJS
SNMPJ036806F4LJS00

Mfr.:

Description:
Film Capacitors Snubber MKP 0.68 uF 630 VDC 15x26x31.5 SN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Film Capacitors
RoHS:  
680 nF
630 VDC
Lug
Polypropylene (PP)
31.5 mm (1.24 in)
15 mm (0.591 in)
Snubber Film Capacitors
400 VAC
5 %
26 mm (1.024 in)
- 55 C
+ 100 C
Snubber MKP
Bulk
Brand: WIMA
Product Type: Film Capacitors
Factory Pack Quantity: 324
Subcategory: Capacitors
Type: Double Sided Metallized Plastic Film Snubber Capacitors
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
USHTS:
8532250070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 648   Multiples: 324
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,27 € 4.710,96 €
6,88 € 6.687,36 €

Similar Products