SMDTD04470YA00MS00

WIMA
505-SMDTD04470YAMS
SMDTD04470YA00MS00

Mfr.:

Description:
Film Capacitors SMD-PET 4.7 uF 100 VDC 15.3x13.7x7 SC6054

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Film Capacitors
RoHS:  
4.7 uF
100 VDC
SMD/SMT
Polyethylene Terephthalate (PET)
15.3 mm (0.602 in)
13.7 mm (0.539 in)
SMD Film Capacitors
63 VAC
20 %
2 Pin
7 mm (0.276 in)
6054
- 55 C
+ 100 C
SMD-PET
Bulk
Brand: WIMA
Product Type: Film Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Metallized SMD Film Capacitors
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250045
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322510
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,18 € 3,18 €
2,31 € 23,10 €
2,00 € 100,00 €
1,79 € 179,00 €
1,51 € 755,00 €
1,45 € 1.450,00 €
1,38 € 6.900,00 €

Similar Products