CFR1WSJT-52-3K3

YAGEO
603-CFR1WSJT-52-3K3
CFR1WSJT-52-3K3

Mfr.:

Description:
Carbon Film Resistors - Through Hole YAGEO,CFR,Carbon Film,Axial,3.3 kOhms,5%

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Carbon Film Resistors - Through Hole
CFR
Axial
3.3 kOhms
1 W
5 %
- 500 PPM / C to +350 PPM / C
- 55 C
+ 155 C
400 V
3.3 mm
9 mm
AEC-Q200
Brand: YAGEO
Lead Diameter: 0.55 mm
Mounting Style: PCB Mount
Product Type: Carbon Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Carbon Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533100000
CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533100065
JPHTS:
853310000
KRHTS:
8533100000
BRHTS:
85331000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CFR Carbon Film Resistors

YAGEO CFR Carbon Film Resistors feature a power rating range of 1/6W to 3W and a resistance tolerance range of ±2% to ±5%. The CFR Resistors are manufactured by coating a homogeneous film of pure carbon on high-grade ceramic rods. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. The YAGEO CFR resistors are coated with layers of tan color lacquer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,138 € 0,14 €
0,118 € 1,18 €
0,086 € 2,15 €
0,046 € 4,60 €
0,035 € 8,75 €
0,029 € 14,50 €
0,026 € 26,00 €
0,021 € 105,00 €
0,019 € 190,00 €

Similar Products