VS-KBPC806PBF

Vishay Semiconductors
844-KBPC806PBF
VS-KBPC806PBF

Mfr.:

Description:
Bridge Rectifiers RECOMMENDED ALT KBPC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
SMD/SMT
Solder Pad
D-72
8 A
600 V
1 V
137 A
- 55 C
+ 150 C
15.75 mm
15.75 mm
5.33 mm
Bulk
Brand: Vishay Semiconductors
Ir - Reverse Current: 10 mA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 100
Subcategory: Diodes & Rectifiers
Part # Aliases: KBPC806PBF
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 105

Stock:
105 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,93 € 5,93 €
3,16 € 31,60 €
2,88 € 288,00 €
2,41 € 1.205,00 €

Non-RoHS Version

Vishay Semiconductors VS-KBPC806
Vishay Semiconductors
Bridge Rectifiers RECOMMENDED ALT KBPC