WFC08055L000FE66

Vishay / Dale
71-WFC08055L000FE66
WFC08055L000FE66

Mfr.:

Description:
Current Sense Resistors - SMD 5mOhms 1% .5w

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
WFC
5 mOhms
500 mW (1/2 W)
1 %
0805
2014
2.1 mm (0.083 in)
1.4 mm (0.055 in)
0.6 mm (0.024 in)
- 55 C
+ 170 C
Metal Foil
2 Terminal
SMD/SMT
Application: Current Sense
Brand: Vishay / Dale
Features: Ultra low Sensing Resistance
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Metal Foil Current Sense Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Type: Metal Foil Current Sense Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WFC/WFCP Metal Foil Current Sense Resistors

Vishay/Dale WFC and WFCP Metal Foil Current Sense Resistors feature ultra-low sensing resistances in a 1mΩ to 180mΩ range. The WFC and WFCP Resistors operate within a wide -55°C to +170°C temperature range and are available in 0402 to 1206 package sizes. Applications include switching power supplies, voltage regulation modules, mobile phones, power management, and DC/DC converters/adaptors/battery packs/chargers.

In Stock: 1.363

Stock:
1.363
Can Dispatch Immediately
On Order:
20.000
Expected 12/9/2026
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,525 € 0,53 €
0,329 € 3,29 €
0,249 € 6,23 €
0,223 € 22,30 €
0,194 € 48,50 €
0,175 € 87,50 €
0,16 € 160,00 €
Full Reel (Order in multiples of 5000)
0,126 € 630,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩