VDRH14V320TLE

Vishay / BC Components
594-VDRH14V320TLE
VDRH14V320TLE

Mfr.:

Description:
Varistors 320 VAC 510V-CL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Varistors
RoHS:  
VDRH
MOVs
PCB Mount
Radial
320 VAC
420 VDC
510 V
842 V
16.5 mm
6 kA
190 J
370 pF
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Vishay / BC Components
Current Rating: 50 A
Lead Spacing: 7.5 mm
Product Type: Varistors
Factory Pack Quantity: 500
Subcategory: Varistors
Tolerance: 10 %
Type: Metal Oxide Varistors
Width: 6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
853340000
KRHTS:
8533403000
MXHTS:
8533409104
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 980

Stock:
980 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,87 € 1,87 €
1,17 € 11,70 €
0,859 € 85,90 €
0,803 € 200,75 €
Full Reel (Order in multiples of 500)
0,71 € 355,00 €
0,574 € 574,00 €
0,558 € 1.395,00 €
0,548 € 2.740,00 €
0,544 € 5.440,00 €